TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.6V (Max)5.5V (Max)
Voltage - Breakdown (Min)
4.5V6V
Voltage - Clamping (Max) @ Ipp
8.9V-
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)-
Power - Peak Pulse
19W-
Applications
General PurposeHDMI
Capacitance @ Frequency
0.5pF @ 1MHz1pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
0402 (1006 Metric)TO-253-4, TO-253AA
Supplier Device Package
2-X1SON (1x.60)SOT-143B
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
50,542
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.13701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)25.5V (Max)6V---YesGeneral Purpose1pF @ 1MHz-40°C ~ 85°C (TA)Surface MountTO-253-4, TO-253AASOT-143B
X2SON
TPD1E04U04DPYT
TVS DIODE 3.6VWM 8.9VC 2X1SON
Texas Instruments
2,945
In Stock
1 : $0.90000
Cut Tape (CT)
250 : $0.56512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener13.6V (Max)4.5V8.9V2.5A (8/20µs)19WYesHDMI0.5pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.