TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
-SP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.5V (Max)24V (Max)
Voltage - Breakdown (Min)
26.2V-
Voltage - Clamping (Max) @ Ipp
8.5V40V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)-
Power - Peak Pulse
230W-
Applications
CANGeneral Purpose
Capacitance @ Frequency
30pF @ 1MHz-
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TS432AILT
ESDCAN24-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
161,758
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)26.2V40V5.5A (8/20µs)230WNoCAN30pF @ 1MHz-40°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
60,760
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.32515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener3-5.5V (Max)-8.5V--NoGeneral Purpose--40°C ~ 85°C (TA)--Surface MountTO-253-4, TO-253AASOT-143-4
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.