TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,170 In Stock | 1 : $0.51000 Cut Tape (CT) 50,000 : $0.14582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V (Max) | 8.8V (Typ) | 13V (Typ) | 2.5A (8/20µs) | - | No | Automotive, HDMI | 0.3pF @ 3GHz | -55°C ~ 125°C (TA) | Surface Mount | 0402 (1006 Metric) | 0402/2DFN (1x0.60) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Zener | - | 1 | 28V | 31.1V | 45.4V | 110A | 5000W (5kW) | No | Automotive | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |