TVS Diodes

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DT1240-08LP3810-7
D3V3F8U9LP3810-7
TVS DIODE 3.3VWM 5V UDFN38109
Diodes Incorporated
92,767
In Stock
15,000
Factory
1 : $0.28000
Cut Tape (CT)
5,000 : $0.07500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
-
3.3V (Max)
5.5V
5V (Typ)
5A (8/20µs)
32W
No
General Purpose
0.55pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
9-UDFN
U-DFN3810-9 (Type B)
10-UFDFN
TPD4E05U06QDQARQ1
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
43,949
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.13400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.4V
14V
2.5A (8/20µs)
40W
Yes
HDMI, USB
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
10-USON (2.5x1)
PESD Polymer
PESD0402-140
TVS DIODE 14VWM 40VC 0402
Littelfuse Inc.
132,868
In Stock
1 : $0.70000
Cut Tape (CT)
10,000 : $0.13870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1
14V (Max)
-
40V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1005 Metric)
0402
10-UFDFN
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
17,290
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.25900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
TL431BFDT-QR
PESD2CANFD27V-TR
TVS DIODE 27VWM 44VC TO236AB
Nexperia USA Inc.
35,088
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.07854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
27V
-
44V
2.5A (8/20µs)
-
No
General Purpose
-
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
BZX84C3V9LYT116
RESD1CANYFHT116
TVS DIODE 24VWM 44VC SOT23
Rohm Semiconductor
3,849
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.16800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
44V
8A (8/20µs)
350W
No
CAN
30pF @ 1MHz (Max)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.