Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,156 In Stock | 1 : $0.30000 Cut Tape (CT) 5,000 : $0.07400 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6V (Max) | 7.8V (Typ) | 15.5V (Typ) | 4A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
0 In Stock Check Lead Time | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.12642 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 33V | 36.7V | 53.3V | 7.5A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123F | SOD-123F |