TVS Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,988 In Stock | 1 : $0.47000 Cut Tape (CT) 8,000 : $0.09292 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V | 6.4V | 11.5V | 120A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
75,091 In Stock | 1 : $0.28000 Cut Tape (CT) 15,000 : $0.08575 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3V | 6.1V | - | - | 20W | No | General Purpose | 12pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 0201 |