Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ1.5KE440CA-TP
SMCJ1.5KE440CA-TP
TVS DIODE 376VWM 602VC DO214AB
Micro Commercial Co
0
In Stock
Check Lead Time
3,000 : $0.27346
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveZener1376V418V602V2.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMC)
1.5KE440CA-TP
1.5KE440CA-TP
TVS DIODE 376VWM 602VC DO201AE
Micro Commercial Co
80
In Stock
1 : $0.90000
Cut Tape (CT)
1,200 : $0.38299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1376V418V602V-1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AE, AxialDO-201AE
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.