TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,870 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 24V (Max) | 26.3V | 48V | 8A (8/20µs) | 384W | No | Automotive | 27pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
0 In Stock Check Lead Time | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.11557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 24V (Max) | 27V | 50V | 4A (8/20µs) | 300W | No | Automotive | 15pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
0 In Stock | 3,000 : $0.11285 Bulk | Bulk | Active | Zener | 2 | 24V (Max) | 27V | 50V | 4A (8/20µs) | 300W | No | Automotive | 20pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |