Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESDSLC5V0LB-TP
ESDSLC5V0LB-TP
TVS DIODE 5VWM 20VC DFN1006
Micro Commercial Co
20,117
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.03434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V (Max)6V20V4A (8/20µs)80WNoGeneral Purpose0.26pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)2-DFN1006
0
In Stock
Active
-
Bulk
ActiveZener15V (Max)6V20V4A (8/20µs)100WNoGeneral Purpose0.26pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)2-DFN1006
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.