0603 (1608 Metric) TVS Diodes

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0603 (1608 Metric)
TVS DIODE 24VWM 150VC 603
Littelfuse Inc.
270,920
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.22800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
CPDU5V0U-HF
TVS DIODE 5VWM 12.5VC 603
Comchip Technology
101,545
In Stock
72,000
Factory
1 : $0.37000
Cut Tape (CT)
4,000 : $0.05000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
-
5V
6V
12.5V
16A (8/20µs)
200W
No
General Purpose
90pF @ 1MHz
-
Surface Mount
2-SMD, No Lead
0603 (1608 Metric)
0603 (1608 Metric)
TVS DIODE 12VWM 25V 0603/SOD523F
Comchip Technology
72,964
In Stock
56,000
Factory
1 : $0.39000
Cut Tape (CT)
4,000 : $0.10800
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13V
25V
1A (8/20µs)
25W
No
General Purpose
12pF @ 1MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric)
TVS DIODE 24VWM 150VC 603
Littelfuse Inc.
50,820
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.21854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric)
TVS DIODE 24VWM 150VC 603
Littelfuse Inc.
67,970
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.23800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
PESD Polymer
TVS DIODE 24VWM 45VC 603
Littelfuse Inc.
102,322
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.13524
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
45V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric)
TVS DIODE 24VWM 150VC 603
Littelfuse Inc.
27,867
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.21472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
CPDU5V0U-HF
TVS DIODE 5VWM 17VC 603
Comchip Technology
4,615
In Stock
28,000
Factory
1 : $0.24000
Cut Tape (CT)
4,000 : $0.04800
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.1V
17V
4A (8/20µs)
-
No
General Purpose
25pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
2-SMD, No Lead
0603 (1608 Metric)
0603 (1608 Metric)
TVS DIODE 12VWM 25V 0603/SOD523F
Comchip Technology
22,629
In Stock
24,000
Factory
1 : $0.48000
Cut Tape (CT)
4,000 : $0.10781
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13V
25V
1A (8/20µs)
25W
No
General Purpose
12pF @ 1MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
PESD Polymer
TVS DIODE 14VWM 0603
Littelfuse Inc.
0
In Stock
5,000 : $0.08603
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Obsolete
Zener
-
1
14V
-
-
-
-
No
General Purpose
-
-55°C ~ 110°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric)
TVS DIODE 24VWM 150VC 603
Littelfuse Inc.
0
In Stock
5,000 : $0.32875
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric)
TVS DIODE 24VWM 150VC 603
Littelfuse Inc.
0
In Stock
1,000 : $0.38764
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
Showing
of 12

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.