Thyristors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Voltage - Off State | Current - Peak Pulse (8/20µs) | Current - Peak Pulse (10/1000µs) | Current - Hold (Ih) | Number of Elements | Capacitance | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
624 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.25893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20V | 8V | 30 A | 18 A | 100 mA | 1 | 20pF | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
268 In Stock | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 40V | 16V | 30 A | 18 A | 100 mA | 1 | 15pF | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.50000 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 45V | 24V | 30 A | 18 A | 100 mA | 1 | 12pF | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.25893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25V | 10.5V | 30 A | 18 A | 100 mA | 1 | 17pF | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |