Thyristors

Results: 15
Manufacturer
Bourns Inc.Littelfuse Inc.STMicroelectronics
Series
-DSL, TRANSIL™SDP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Breakover
15V20V25V35V40V45V-
Voltage - Off State
8V10.5V12V16V18V24V
Current - Peak Pulse (8/20µs)
30 A50 A70 A
Current - Hold (Ih)
10 mA20 mA30 mA50 mA100 mA
Capacitance
3.5pF5pF5.5pF6pF6.5pF7.8pF12pF15pF17pF20pF
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Search Entry

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Voltage - On State
Current - Peak Pulse (8/20µs)
Current - Peak Pulse (10/1000µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Mounting Type
Package / Case
Supplier Device Package
TISP4P015L1NR-S
TISP4P035L1NR-S
THYRISTOR 24V 30A SC74A
Bourns Inc.
10,304
In Stock
1 : $0.80000
Cut Tape (CT)
10,000 : $0.26513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35V
24V
-
30 A
18 A
30 mA
1
3.5pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
TISP4P015L1NR-S
TISP4P015L1NR-S
THYRISTOR 8V 30A SC74A
Bourns Inc.
13,360
In Stock
1 : $0.80000
Cut Tape (CT)
10,000 : $0.26250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
30 A
18 A
30 mA
1
6.5pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
TISP4P015L1NR-S
TISP4P020L1NR-S
THYRISTOR 12V 30A SC74A
Bourns Inc.
14,340
In Stock
1 : $0.56000
Cut Tape (CT)
10,000 : $0.26250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20V
12V
-
30 A
18 A
10 mA
1
6pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT25
SDP0240T023G5RP
THYRISTOR 24V 50A SC74A
Littelfuse Inc.
4,297
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.31500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
24V
4 V
50 A
-
30 mA
1
5pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT25
SDP0120T023G5RP
THYRISTOR 12V 70A SC74A
Littelfuse Inc.
4,000
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.35086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
12V
4 V
70 A
-
30 mA
1
7.8pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT25
SDP0080T023G5RP
THYRISTOR 8V 50A SC74A
Littelfuse Inc.
2,997
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.31500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8V
4 V
50 A
-
30 mA
1
6.5pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
DSL01-008SC5
THYRISTOR 8V 30A SC74A
STMicroelectronics
824
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.27216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20V
8V
-
30 A
18 A
100 mA
1
20pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
DSL01-016SC5
THYRISTOR 16V 30A SC74A
STMicroelectronics
268
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $0.55146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
40V
16V
-
30 A
18 A
100 mA
1
15pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
TISP4P015L1NR-S
TISP4P025L1NR-S
THYRISTOR 16V 30A SC74A
Bourns Inc.
0
In Stock
Check Lead Time
10,000 : $0.26513
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
25V
16V
-
30 A
18 A
30 mA
1
5.5pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
DSL01-024SC5
THYRISTOR 24V 30A SC74A
STMicroelectronics
0
In Stock
3,000 : $0.55146
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
45V
24V
-
30 A
18 A
100 mA
1
12pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
DSL01-010SC5
THYRISTOR 10.5V 30A SC74A
STMicroelectronics
0
In Stock
Check Lead Time
1 : $0.72000
Cut Tape (CT)
3,000 : $0.27216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
10.5V
-
30 A
18 A
100 mA
1
17pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
SDP0180T023G5RP
THYRISTOR 18V 50A SC74A
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $0.84000
Cut Tape (CT)
3,000 : $0.35086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
18V
4 V
50 A
-
30 mA
1
5.5pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
TISP4P015L1NR-S
TISP4C015L1NR-S
THYRISTOR 8V 30A SC74A
Bourns Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
15V
8V
-
30 A
18 A
50 mA
1
15pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
TISP4P015L1NR-S
TISP4C020L1NR-S
THYRISTOR 12V 30A SC74A
Bourns Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
20V
12V
-
30 A
18 A
20 mA
1
15pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
TISP4P015L1NR-S
TISP4C025L1NR-S
THYRISTOR 16V 30A SC74A
Bourns Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
25V
16V
-
30 A
18 A
50 mA
1
15pF
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 15

Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.