Surge Protection Devices (SPDs)

Results: 14
Number of Poles
1234
Voltage - Continuous Operating (Max) (MCOV)
150VAC275VAC420VAC550VAC
Voltage - Protection Rating (VPR)
700 V1 kV1.2 kV1.8 kV
Voltage - Protection Level (VP) (2416)
900 V1.25 kV1.8 kV2.5 kV
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Form
Number of Poles
Voltage - Continuous Operating (Max) (MCOV)
Current - Discharge (Nom) (8/20µS)
Current - Discharge (Max) (8/20µS)
Current - Short Circuit Rating (SCCR)
Voltage - Protection Rating (VPR)
Voltage - Protection Level (VP) (2416)
Operating Temperature
Features
Mounting Type
Approval Agency
1250-2S-120
1250-2S-120
SPD TYPE 2/TYPE 4 150VAC MCOV
Bourns Inc.
99
In Stock
1 : $194.04000
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
2
150VAC
20 kA
50 kA
100 kA
700 V
900 V
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
1250-2S-230
1250-2S-230
SPD TYPE 2/TYPE 4 275VAC MCOV
Bourns Inc.
67
In Stock
1 : $194.04000
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
2
275VAC
20 kA
50 kA
100 kA
1 kV
1.25 kV
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
1250-1S-400
1250-1S-400
SPD TYPE 2/TYPE 4 420VAC MCOV
Bourns Inc.
4
In Stock
1 : $70.04000
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
1
420VAC
20 kA
50 kA
100 kA
1.2 kV
1.8 kV
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
1250-1S-480
1250-1S-480
SPD TYPE 2/TYPE 4 550VAC MCOV
Bourns Inc.
2
In Stock
1 : $99.63000
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
1
550VAC
20 kA
50 kA
100 kA
1.8 kV
2.5 kV
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
1250-4S-400
1250-4S-400
SPD TYPE 2/TYPE 4 420VAC MCOV
Bourns Inc.
20
In Stock
1 : $291.24000
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
4
420VAC
20 kA
50 kA
100 kA
1.2 kV
1.8 kV
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
1250-1S-120
1250-1S-120
SPD TYPE 2/TYPE 4 150VAC MCOV
Bourns Inc.
0
In Stock
Check Lead Time
1 : $96.87000
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
1
150VAC
20 kA
50 kA
100 kA
700 V
900 V
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
1250-1S-230
1250-1S-230
SPD TYPE 2/TYPE 4 275VAC MCOV
Bourns Inc.
0
In Stock
Check Lead Time
1 : $96.87000
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
1
275VAC
20 kA
50 kA
100 kA
1 kV
1.25 kV
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
1250-2S-400
1250-2S-400
SPD TYPE 2/TYPE 4 420VAC MCOV
Bourns Inc.
0
In Stock
Check Lead Time
48 : $140.13646
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
2
420VAC
20 kA
50 kA
100 kA
1.2 kV
1.8 kV
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
1250-3S-230
1250-3S-230
SPD TYPE 2/TYPE 4 275VAC MCOV
Bourns Inc.
0
In Stock
Check Lead Time
24 : $260.03458
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
3
275VAC
20 kA
50 kA
100 kA
1 kV
1.25 kV
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
1250-3S-400
1250-3S-400
SPD TYPE 2/TYPE 4 420VAC MCOV
Bourns Inc.
0
In Stock
Check Lead Time
24 : $260.03458
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
3
420VAC
20 kA
50 kA
100 kA
1.2 kV
1.8 kV
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
1250-3S-480
1250-3S-480
SPD TYPE 2/TYPE 4 550VAC MCOV
Bourns Inc.
0
In Stock
Check Lead Time
24 : $260.03458
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
3
550VAC
20 kA
50 kA
100 kA
1.8 kV
2.5 kV
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
1250-3S-120
1250-3S-120
SPD TYPE 2/TYPE 4 150VAC MCOV
Bourns Inc.
0
In Stock
Check Lead Time
24 : $260.03458
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
3
150VAC
20 kA
50 kA
100 kA
700 V
900 V
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
1250-4S-120
1250-4S-120
SPD TYPE 2/TYPE 4 150VAC MCOV
Bourns Inc.
0
In Stock
Check Lead Time
24 : $345.25333
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
4
150VAC
20 kA
50 kA
100 kA
700 V
900 V
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
1250-4S-230
1250-4S-230
SPD TYPE 2/TYPE 4 275VAC MCOV
Bourns Inc.
0
In Stock
Check Lead Time
24 : $345.25333
Bulk
Bulk
Active
Type 2, Type 4
Base + Module
4
275VAC
20 kA
50 kA
100 kA
1 kV
1.25 kV
-50°C ~ 85°C
Remote Signaling Contacts, Thermally Protected
DIN Rail
CE, CSA, UR
Showing
of 14

Surge Protection Devices (SPDs)


Surge Protection Devices are designed to prevent a temporary surge of power on an AC or DC power line.