Surge Protection Devices (SPDs)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Current - Short Circuit Rating (SCCR) | Voltage - Protection Rating (VPR) | Voltage - Protection Level (VP) (2416) | Operating Temperature | Features | Mounting Type | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : $136.00000 Bulk | - | Bulk | Active | Type 2, Type 3 | Module Only | 1 | 150VAC, 150VDC | 5 kA | 10 kA | 10 kA | 900 V | 950 V | -40°C ~ 80°C | - | Base Mount | CB, CSA, cUL, cUR, cURus, EAC, UR | |||
322 In Stock | 1 : $178.74000 Bulk | - | Bulk | Active | Type 2, Type 3 | Base + Module | 1 | 150VAC | 5 kA | 10 kA | 10 kA | 900 V | 950 V | -40°C ~ 80°C | - | DIN Rail | CB, cUR, cURus, cUL, cULus, EAC, UR, UL | |||
106 In Stock | 1 : $178.74000 Bulk | - | Bulk | Active | Type 2, Type 3 | Base + Module | 1 | 264VAC | 5 kA | 10 kA | 10 kA | - | 1.4 kV | -40°C ~ 80°C | - | DIN Rail | CB, CSA, cUR, cURus, EAC, UR | |||
36 In Stock 30 Factory | 1 : $178.74000 Bulk | - | Bulk | Active | Type 3 | Base + Module | 1 | 34VAC | 1 kA | 4 kA | 10 kA | - | 600 V | -40°C ~ 80°C | - | DIN Rail | cUL, EAC, UL | |||
11 In Stock 61 Factory | 1 : $136.00000 Bulk | - | Bulk | Active | Type 3 | Module Only | 1 | 34VAC, 34VDC | 3 kA | 4 kA | 10 kA | - | 600 V | -40°C ~ 80°C | - | Base Mount | CB, cUR, cURus, EAC, UR | |||
4 In Stock | 1 : $136.00000 Bulk | - | Bulk | Active | Type 3 | Module Only | 1 | 100VAC, 80VDC | 2 kA | 4 kA | 10 kA | - | 800 V | -40°C ~ 80°C | - | Base Mount | CB, CSA, cUL, cUR, cURus, EAC, UR | |||
3 In Stock | 1 : $178.74000 Bulk | - | Bulk | Active | Type 3 | Base + Module | 1 | 100VAC, 80VDC | 2 kA | 4 kA | 10 kA | - | 800 V | -40°C ~ 80°C | - | DIN Rail | CB, CSA, cUR, cURus, EAC, UR | |||
0 In Stock Check Lead Time | 1 : $136.00000 Bulk | - | Bulk | Active | Type 2, Type 3 | Module Only | 1 | 264VAC, 240VDC | 5 kA | 10 kA | 10 kA | - | 1.4 kV | -40°C ~ 80°C | - | Base Mount | CB, CSA, cUL, cUR, cURus, EAC, UR |