Surge Protection Devices (SPDs)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Current - Short Circuit Rating (SCCR) | Voltage - Protection Rating (VPR) | Voltage - Protection Level (VP) (2416) | Operating Temperature | Features | Mounting Type | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : $272.00000 Bulk | - | Bulk | Last Time Buy | Type 1 | Base + Module | 1 | 305VAC | 20 kA | - | 25 kA | 1.8 kV | 1.6 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
59 In Stock 115 Factory | 1 : $372.06000 Bulk | - | Bulk | Last Time Buy | Type 1 | Module Only | 1 | 264VAC | 50 kA | 50 kA | - | 1.2 kV | 1.7 kV | -40°C ~ 80°C | - | Base Mount | cUL, cULus, UL | |||
38 In Stock | 1 : $386.63000 Bulk | - | Bulk | Last Time Buy | Type 2 | Base + Module | 1 | 580VAC | 15 kA | 30 kA | 25 kA | 4 kV | 2.5 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
92 In Stock | 1 : $272.00000 Bulk | - | Bulk | Last Time Buy | Type 1 | Base + Module | 1 | 385VAC | 20 kA | 40 kA | 25 kA | 2 kV | 2.2 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
24 In Stock | 1 : $129.20000 Bulk | - | Bulk | Last Time Buy | Type 2 | Base + Module | 1 | 175VAC | 20 kA | 40 kA | 25 kA | 700 V | 900 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
18 In Stock 9 Factory | 1 : $528.46000 Bulk | - | Bulk | Last Time Buy | Type 1 | Base + Module | 4 | 350VAC | 20 kA | - | 25 kA | 1.8 kV | 1.6 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
5 In Stock 40 Factory | 1 : $105.89000 Bulk | - | Bulk | Last Time Buy | Type 1, Type 2 | Module Only | 1 | 580VAC | 15 kA | 30 kA | 25 kA | 2 kV | 2.5 kV | -40°C ~ 80°C | - | Base Mount | cUL, UL | |||
2 In Stock 16 Factory | 1 : $105.89000 Bulk | - | Bulk | Last Time Buy | Type 2 | Module Only | 1 | 175VAC | 20 kA | 40 kA | 25 kA | 700 V | 900 V | -40°C ~ 80°C | - | Base Mount | - | |||
8 In Stock | 1 : $257.43000 Bulk | - | Bulk | Last Time Buy | Type 2 | Base + Module | 1 | 385VAC | 20 kA | 40 kA | 25 kA | 2.5 kV | 2 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
7 In Stock 25 Factory | 1 : $257.43000 Bulk | - | Bulk | Last Time Buy | Type 2 | Base + Module | 1 | 350VAC | 20 kA | - | 25 kA | 1.2 kV | 900 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
4 In Stock | 1 : $324.46000 Bulk | - | Bulk | Last Time Buy | Type 1, Type 2 | Base + Module | 1 | 175VAC | 20 kA | 25 kA | 25 kA | 1.2 kV | 800 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
11 In Stock 9 Factory | 1 : $386.63000 Bulk | - | Bulk | Last Time Buy | Type 2 | Base + Module | 1 | 750VAC | 15 kA | 30 kA | 25 kA | 4 kV | 2.9 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
5 In Stock | 1 : $386.63000 Bulk | - | Bulk | Last Time Buy | Type 2 | Base + Module | 1 | 350VAC | 20 kA | 40 kA | 25 kA | 1.2 kV | 900 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
3 In Stock 261 Factory | 1 : $386.63000 Bulk | - | Bulk | Last Time Buy | Type 2 | Base + Module | 1 | 275VAC | 20 kA | 40 kA | 25 kA | 1.8 kV | 1.35 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
18 In Stock 22 Factory | 1 : $399.26000 Bulk | - | Bulk | Last Time Buy | Type 1 | Base + Module | 1 | 350VAC | 20 kA | - | 25 kA | 1.8 kV | 1.6 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
3 In Stock | 1 : $105.89000 Bulk | - | Bulk | Last Time Buy | Type 2 | Module Only | 1 | 750VAC | 15 kA | 30 kA | 25 kA | 2.5 kV | 2.9 kV | -40°C ~ 80°C | - | Base Mount | cUL, UL | |||
2 In Stock | 1 : $105.89000 Bulk | - | Bulk | Last Time Buy | Type 2 | Module Only | 1 | 275VAC | 15 kA | 40 kA | 25 kA | 1 kV | 1.35 kV | -40°C ~ 80°C | - | Base Mount | cUL, UL | |||
4 In Stock 121 Factory | 1 : $129.20000 Bulk | - | Bulk | Last Time Buy | Type 2 | Base + Module | 1 | 385VAC | 20 kA | 40 kA | 25 kA | 1.5 kV | 2 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
8 In Stock 16 Factory | 1 : $257.43000 Bulk | - | Bulk | Last Time Buy | Type 1 | Base + Module | 1 | 275VAC | 20 kA | 40 kA | 25 kA | 1.8 kV | 1.35 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
2 In Stock | 1 : $386.63000 Bulk | - | Bulk | Last Time Buy | Type 2 | Base + Module | 1 | 385VAC | 20 kA | 40 kA | 25 kA | 2.5 kV | 2 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
3 In Stock 7 Factory | 1 : $487.66000 Bulk | - | Bulk | Last Time Buy | Type 1, Type 2 | Base + Module | 1 | 175VAC | 20 kA | 37.5 kA | 25 kA | 1.2 kV | 800 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
7 In Stock 62 Factory | 1 : $129.20000 Bulk | - | Bulk | Last Time Buy | Type 2 | Base + Module | 1 | 100VDC | 15 kA | 40 kA | 5 kA | - | 550 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
2 In Stock 2 Factory | 1 : $163.20000 Bulk | - | Bulk | Last Time Buy | Type 1 | Base + Module | 1 | 385VAC | 40 kA | 80 kA | 25 kA | 1.5 kV | 2 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
3 In Stock | 1 : $257.43000 Bulk | - | Bulk | Last Time Buy | Type 2 | Base + Module | 1 | 100VDC | 15 kA | - | 5 kA | - | 550 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
3 In Stock 6 Factory | 1 : $257.43000 Bulk | - | Bulk | Last Time Buy | Type 1 | Base + Module | 1 | 750VAC | 15 kA | 30 kA | 25 kA | 4 kV | 2.9 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL |