Surge Protection Devices (SPDs)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Form
Number of Poles
Voltage - Continuous Operating (Max) (MCOV)
Current - Discharge (Nom) (8/20µS)
Current - Discharge (Max) (8/20µS)
Voltage - Protection Level (VP) (2416)
Operating Temperature
Features
Mounting Type
Approval Agency
LSP10
SPD TYPE 2 320VAC MCOV 1 POLE
Littelfuse Inc.
1,944
In Stock
1 : $18.59000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Type 2
Module Only
1
320VAC
10 kA
20 kA
1.4 kV
-45°C ~ 85°C
Thermally Protected
Screw
CE, cURus, UL
LSP Parallel
SPD TYPE 2/TYPE 4 150VAC MCOV
Littelfuse Inc.
132
In Stock
1 : $16.37000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Type 2, Type 4
Module Only
1
150VAC
5 kA
10 kA
800 V
-45°C ~ 85°C
Thermally Protected
Screw
CE, cURus, UL
LSP Parallel
SPD TYPE 2 150VAC MCOV 1 POLE
Littelfuse Inc.
6
In Stock
1 : $19.45000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Type 2
Module Only
1
150VAC
10 kA
20 kA
900 V
-45°C ~ 85°C
Thermally Protected
Screw
CE, cURus, UL
Showing
of 3

Surge Protection Devices (SPDs)


Surge Protection Devices are designed to prevent a temporary surge of power on an AC or DC power line.