Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Clamping
Technology
Number of Circuits
Applications
Mounting Type
Package / Case
Supplier Device Package
IsoMOV
ISOM3-300-B-L2
TVS DEV GDT/MOV 800V DISC 13.2MM
Bourns Inc.
5,236
In Stock
1 : $1.50000
Bulk
Bulk
Active800VGDT, MOV1General PurposeThrough HoleDisc 13.2mmDisc 13.2mm
IsoMOV
ISOM3-320-B-L2
TVS DEV GDT/MOV 875V DISC 13.2MM
Bourns Inc.
1,456
In Stock
1 : $1.50000
Bulk
Bulk
Active875VGDT, MOV1General PurposeThrough HoleDisc 13.2mmDisc 13.2mm
IsoMOV
ISOM5-300-B-L2
TVS DEV GDT/MOV 800V DISC 17MM
Bourns Inc.
2,096
In Stock
1 : $1.64000
Bulk
Bulk
Active800VGDT, MOV1General PurposeThrough HoleDisc 17mmDisc 17mm
IsoMOV
ISOM5-320-B-L2
TVS DEV GDT/MOV 875V DISC 17MM
Bourns Inc.
3,766
In Stock
1 : $1.64000
Bulk
Bulk
Active875VGDT, MOV1General PurposeThrough HoleDisc 17mmDisc 17mm
IsoMOV
ISOM8-300-B-L2
TVS DEV GDT/MOV 800V DISC 23MM
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.94000
Bulk
Bulk
Active800VGDT, MOV1General PurposeThrough HoleDisc 23mmDisc 23mm
IsoMOV
ISOM8-320-B-L2
TVS DEV GDT/MOV 875V DISC 23MM
Bourns Inc.
1,094
In Stock
1 : $1.94000
Bulk
Bulk
Active875VGDT, MOV1General PurposeThrough HoleDisc 23mmDisc 23mm
Showing
of 6

Mixed Technology


Products in the mixed technology TVS (Transient Voltage Suppressor) family are over-voltage protection products which incorporate protection mechanisms based on multiple technologies, such as a series connected MOV (Metal Oxide Varistor) and GDT (Gas Discharge Tube) used to obtain both low leakage currents and a self-resetting, clamping operating characteristic.