Results: 0
Manufacturer
Abracon LLCAllied Components InternationalAlpha & Omega Semiconductor Inc.Amgis, LLCBel Fuse Inc.Bourns Inc.Central TechnologiesCoilcraftEaton - Electronics DivisionEPCOS - TDK ElectronicsHammond ManufacturingHolt Integrated Circuits Inc.
Series
-*1000601602610611612630631632641
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Transformer Type
10/100 Base-T1000 Base-T-ADSLADSL, HDSL, SHDSL, VDSLADSL, VDSLBattery ManagementData/Voice CouplingEconomical Open TypeGate DriveGeneral PurposeHDBase-T
Inductance
0.035µH50nH200nH300nH350nH500nH0.70µH700nH840nH1µH1.2µH1.5µH
ET (Volt-Time)
1.1VµS1.4VµS1.5VµS1.8VµS2.4VµS2.5VµS4VµS5VµS5.2VµS5.5VµS6VµS8.5VµS
Turns Ratio - Primary:Secondary
0.457:0.457:11:0.0625:0.2711:0.07:0.071:0.083:0.2081:0.1:0.11:0.125:0.2081:0.167:0.6391:0.182:0.136:0.136:0.1361:0.182:0.6821:0.2221:0.222:0.5551:0.273:0.682
Mounting Type
-Chassis MountSurface MountThrough Hole
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)0.138" L x 0.126" W (3.50mm x 3.20mm)0.169" L x 0.106" W (4.30mm x 2.70mm)0.173" L x 0.360" W (4.39mm x 9.14mm)0.175" L x 0.165" W (4.45mm x 4.19mm)0.177" L x 0.126" W (4.50mm x 3.20mm)0.179" L x 0.280" W (4.55mm x 7.10mm)0.181" L x 0.128" W (4.60mm x 3.25mm)0.181" L x 0.134" W (4.60mm x 3.40mm)0.185" L x 0.127" W (4.70mm x 3.22mm)0.185" L x 0.130" W (4.70mm x 3.30mm)0.185" L x 0.134" W (4.70mm x 3.40mm)
Height - Seated (Max)
12.45mm0.073" (1.85mm)0.077" (1.95mm)0.078" (1.98mm)0.079" (2.00mm)0.082" (2.08mm)0.083" (2.10mm)0.084" (2.13mm)0.085" (2.15mm)0.085" (2.16mm)0.087" (2.20mm)0.088" (2.24mm)
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 140°C-40°C ~ 150°C
Grade
-AutomotiveCOTS
Qualification
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.