Showing
1 - 25
of 2,041
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
14A Series
14A-20-36
PWR XFMR LAMINATED 20VA TH
Signal Transformer
801
In Stock
1 : $16.65000
Box
Box
ActiveLaminated Core115V, 230VParallel 18V, Series 36VParallel 1.12A, Series 560mADualDualNo20VAThrough HolePC Pin57.20mm L x 47.60mm W41.30mm4000Vrms0.9 lb (408.23 g)
14A Series
14A-20-28
PWR XFMR LAMINATED 20VA TH
Signal Transformer
1,281
In Stock
1 : $16.65000
Box
Box
ActiveLaminated Core115V, 230VParallel 14V, Series 28VParallel 1.44A, Series 720mADualDualNo20VAThrough HolePC Pin57.20mm L x 47.60mm W41.30mm4000Vrms0.9 lb (408.23 g)
14A Series
14A-10R-28
PWR XFMR LAMINATED 10VA TH
Signal Transformer
2,750
In Stock
1 : $14.05000
Box
Box
ActiveLaminated Core115V, 230VParallel 14V, Series 28VParallel 720mA, Series 360mADualDualNo10VAThrough HolePC Pin47.60mm L x 39.70mm W34.90mm4000Vrms0.53 lb (240.4 g)
CL2-10R-xx
CL2-10R-24
PWR XFMR LAMINATED 10VA TH
Signal Transformer
4,263
In Stock
1 : $15.59000
Box
Box
ActiveLaminated Core115V, 230V24V420mADualSingleNo10VAThrough HolePC Pin47.60mm L x 39.70mm W34.90mm4000Vrms0.53 lb (240.4 g)
14A Series
14A-20-24
PWR XFMR LAMINATED 20VA TH
Signal Transformer
17
In Stock
1 : $16.65000
Box
Box
ActiveLaminated Core115V, 230VParallel 12V, Series 24VParallel 1.66A, Series 830mADualDualNo20VAThrough HolePC Pin57.20mm L x 47.60mm W41.30mm4000Vrms0.9 lb (408.23 g)
14A Series
14A-2.5R-16
PWR XFMR LAMINATED 2.5VA TH
Signal Transformer
248
In Stock
1 : $11.70000
Box
Box
ActiveLaminated Core115V, 230VParallel 8V, Series 16VParallel 300mA, Series 150mADualDualNo2.5VAThrough HolePC Pin41.30mm L x 36.50mm W28.60mm4000Vrms0.25 lb (113.4 g)
14A Series
14A-56-20
PWR XFMR LAMINATED 56VA TH
Signal Transformer
55
In Stock
1 : $21.76000
Box
Box
ActiveLaminated Core115V, 230VParallel 10V, Series 20VParallel 5.6A, Series 2.8ADualDualNo56VAThrough HolePC Pin76.20mm L x 63.50mm W46.50mm4000Vrms1.7 lbs (771.1 g)
ST-4-36
ST-4-24
PWR XFMR LAMINATED 6VA TH
Signal Transformer
4,010
In Stock
1 : $11.64000
Box
Box
ActiveLaminated Core115VParallel 12V, Series 24VParallel 500mA, Series 250mASingleDualNo6VAThrough HolePC Pin41.30mm L x 33.30mm W33.30mm2500Vrms0.44 lb (199.58 g)
DST
DST-2-16
PWR XFMR LAMINATED 1.1VA TH
Signal Transformer
2,797
In Stock
1 : $12.09000
Box
Box
ActiveLaminated Core115V, 230VParallel 8V, Series 16VParallel 140mA, Series 70mADualDualNo1.1VAThrough HolePC Pin34.90mm L x 28.60mm W24.60mm2500Vrms0.17 lb (77.11 g)
DST
DST-6-24
PWR XFMR LAMINATED 20VA TH
Signal Transformer
1,131
In Stock
1 : $18.46000
Box
Box
ActiveLaminated Core115V, 230VParallel 12V, Series 24VParallel 1.6A, Series 800mADualDualNo20VAThrough HolePC Pin57.20mm L x 47.60mm W36.90mm2500Vrms0.8 lb (362.87 g)
LP_Series
LP-230-50
PWR XFMR SEMI-TORO 12VA TH
Signal Transformer
39
In Stock
1 : $17.52000
Box
Box
ActiveSemi-Toroidal115V, 230VParallel 115V, Series 230VParallel 100mA, Series 50mADualDualNo12VAThrough HolePC Pin63.50mm L x 50.80mm W27.10mm1500Vrms0.688 lb (312.07 g)
M4L-1-3
M4L-3-4
PWR XFMR LAMINATED 450VA CHAS MT
Signal Transformer
10
In Stock
1 : $145.56000
Box
Box
ActiveLaminated Core115V, 100V115V3.9ADual, Multiple TapsSingleNo450VAChassis MountTerminal Block113.28mm L x 110.00mm W114.30mm4000Vrms11 lbs (5 kg)
ST-4-36
ST-4-28
PWR XFMR LAMINATED 6VA TH
Signal Transformer
451
In Stock
1 : $11.64000
Box
Box
ActiveLaminated Core115VParallel 14V, Series 28VParallel 400mA, Series 200mASingleDualNo6VAThrough HolePC Pin41.30mm L x 33.30mm W33.30mm2500Vrms0.44 lb (199.58 g)
Single 241 Series
DP-241-7-20
PWR XFMR LAMINATED 56VA CHAS MT
Signal Transformer
690
In Stock
1 : $21.82000
Box
Box
ActiveLaminated Core115V, 230V20V2.8ADualSingleYes56VAChassis MountSolder, Quick Connect93.70mm L x 49.20mm W57.80mm2500Vrms1.7 lbs (771.1 g)
All-4-One
A41-80-24
PWR XFMR LAMINATED 80VA CHAS MT
Signal Transformer
403
In Stock
1 : $30.35000
Box
Box
ActiveLaminated Core115V, 230VParallel 12V, Series 24VParallel 6.6A, Series 3.3ADualDualNo80VAChassis MountSolder, Quick Connect63.50mm L x 64.30mm W76.20mm4000Vrms2.8 lbs (1.3 kg)
DST
DST-4-120
PWR XFMR LAMINATED 6VA TH
Signal Transformer
75
In Stock
1 : $13.32000
Bulk
Bulk
ActiveLaminated Core115V, 230VParallel 60V, Series 120VParallel 100mA, Series 50mADualDualNo6VAThrough HolePC Pin41.30mm L x 33.30mm W33.30mm2500Vrms0.44 lb (199.58 g)
14A Series
14A-10R-36
PWR XFMR LAMINATED 10VA TH
Signal Transformer
3,836
In Stock
1 : $14.05000
Box
Box
ActiveLaminated Core115V, 230VParallel 18V, Series 36VParallel 560mA, Series 280mADualDualNo10VAThrough HolePC Pin47.60mm L x 39.70mm W34.90mm4000Vrms0.53 lb (240.4 g)
Single 241 Series
241-7-28
PWR XFMR LAMINATED 56VA CHAS MT
Signal Transformer
78
In Stock
1 : $21.67000
Box
Box
ActiveLaminated Core115V28V2ASingleSingleYes56VAChassis MountSolder, Quick Connect93.70mm L x 49.20mm W57.80mm2500Vrms1.7 lbs (771.1 g)
CL2-2.5R-12
CL2-2.5R-12
PWR XFMR LAMINATED 2.5VA TH
Signal Transformer
121
In Stock
1 : $12.65000
Box
Box
ActiveLaminated Core115V, 230V12V200mADualSingleNo2.5VAThrough HolePC Pin41.30mm L x 36.50mm W28.60mm4000Vrms0.25 lb (113.4 g)
1.2 VA DPC Series
DPC-10-90
PWR XFMR LAMINATED 1VA TH
Signal Transformer
2,150
In Stock
1 : $14.69000
Bulk
Bulk
ActiveLaminated Core115V, 230VParallel 5V, Series 10VParallel 180mA, Series 90mADualDualNo1VAThrough HolePC Pin25.40mm L x 34.92mm W21.08mm1500Vrms0.157 lb (71.21 g)
DP-241-4-Series
DP-241-5-120
PWR XFMR LAMINATED 12VA CHAS MT
Signal Transformer
97
In Stock
1 : $16.09000
Bulk
Bulk
ActiveLaminated Core115V, 230V120V100mADualSingleYes12VAChassis MountSolder, Quick Connect71.40mm L x 36.30mm W42.80mm2500Vrms0.7 lb (317.51 g)
14A Series
14A-10R-12
PWR XFMR LAMINATED 10VA TH
Signal Transformer
4,742
In Stock
1 : $14.05000
Box
Box
ActiveLaminated Core115V, 230VParallel 6.3V, Series 12.6VParallel 1.6A, Series 800mADualDualNo10VAThrough HolePC Pin47.60mm L x 39.70mm W34.90mm4000Vrms0.53 lb (240.4 g)
DP-241-4-Series
DP-241-5-16
PWR XFMR LAMINATED 12VA CHAS MT
Signal Transformer
675
In Stock
1 : $16.09000
Box
Box
ActiveLaminated Core115V, 230V16V800mADualSingleYes12VAChassis MountSolder, Quick Connect71.40mm L x 36.30mm W42.80mm2500Vrms0.7 lb (317.51 g)
DST
DST-4-20
PWR XFMR LAMINATED 6VA TH
Signal Transformer
1,110
In Stock
1 : $13.32000
Box
Box
ActiveLaminated Core115V, 230VParallel 10V, Series 20VParallel 600mA, Series 300mADualDualNo6VAThrough HolePC Pin41.30mm L x 33.30mm W33.30mm2500Vrms0.44 lb (199.58 g)
DP-241-4-Series
DP-241-4-12
PWR XFMR LAMINATED 6VA CHAS MT
Signal Transformer
478
In Stock
1 : $14.53000
Box
Box
ActiveLaminated Core115V, 230V12.6V500mADualSingleYes6VAChassis MountSolder, Quick Connect60.30mm L x 33.30mm W36.20mm2500Vrms0.44 lb (199.58 g)
Showing
1 - 25
of 2,041

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.