Results: 0
Manufacturer
ABB ControlABC Taiwan Electronics Corp.Acme ElectricAdvantech CorpAllied Components InternationalAltech CorporationAmgis, LLCATC-Diversified ElectronicsAutomation Components, Inc.Banner Engineering CorporationBourns Inc.Carlo Gavazzi Inc.
Series
-*0556xx, Kaschke53005400550056007200ACAccu-CT®ACST-200ACX
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Frequency Range
0Hz ~ 50kHz2Hz ~ 50kHz10Hz ~ 400Hz10Hz ~ 5kHz16Hz ~ 1kHz20Hz ~ 1kHz20Hz ~ 200kHz20Hz ~ 20kHz20Hz ~ 30kHz20Hz ~ 3kHz20Hz ~ 5kHz25Hz ~ 400Hz
Type
-InvasiveNon-Invasive (Solid Core)Non-Invasive (Split Core)
Current Rating (Amps)
100 mA350 mA500 mA1 A2 A3 A4 A5 A6 A7 A7.5 A9 A
Inductance
33 µH53 µH74 µH80 µH132 µH180 µH190 µH205 µH220 µH224 µH258 µH295 µH
ET (Volt-Time)
9VµS10VµS10.8VµS13.5VµS15VµS16.2VµS18VµS20VµS21.6VµS22.5VµS25VµS27VµS
Turns Ratio - Primary:Secondary
1:1:1001:1:2001:1:501:1001:10001:1000:41:1000:51:100CT1:1201:1251:1501:1500
Current Ratio
1:1001:10001:2001:20001:25001:3001:5005:0.0520:120:525:530:0.05
DC Resistance (DCR)
0.08mOhm Primary, 1.05Ohm Secondary Max0.08mOhm Primary, 12.5Ohm Secondary Max0.08mOhm Primary, 2.5Ohm Secondary Max0.08mOhm Primary, 50Ohm Secondary Max0.08mOhm Primary, 900 mOhm Secondary Max0.18mOhm Primary, 12.5Ohm Secondary Max0.18mOhm Primary, 2.5Ohm Secondary Max0.18mOhm Primary, 50Ohm Secondary Max0.27mOhm Primary, 16.2Ohm Secondary0.28mOhm0.28mOhm Primary, 1.9Ohm Secondary0.28mOhm Primary, 130mOhm Secondary
Ratings
-AEC-Q200
Mounting Type
-Chassis MountDIN RailDIN Rail, PanelFree Hanging (In-Line)Panel MountSurface MountThrough Hole
Size / Dimension
0.078" L x 0.050" W (35.30mm x 22.90mm)0.122" L x 0.252" W (3.10mm x 6.40mm)0.138" L x 0.185" W (3.50mm x 4.70mm)0.185" L x 0.138" W (4.70mm x 3.50mm)0.185" L x 0.144" W (4.70mm x 3.65mm)0.185" L x 0.183" W (4.70mm x 4.65mm)0.189" L x 0.144" W (4.80mm x 3.65mm)0.245" L x 0.235" W (6.22mm x 5.97mm)0.265" L x 0.265" W (6.73mm x 6.73mm)0.272" L x 0.303" W (6.90mm x 7.70mm)0.276" L x 0.331" W (7.00mm x 8.40mm)0.280" L x 0.320" W (7.11mm x 8.13mm)
Height - Seated (Max)
0.029" (0.73mm)0.110" (2.80mm)0.118" (3.00mm)0.120" (3.05mm)0.124" (3.15mm)0.134" (3.40mm)0.138" (3.50mm)0.140" (3.55mm)0.190" (4.83mm)0.200" (5.08mm)0.205" (5.20mm)0.209" (5.31mm)
Termination Style
-Gull WingJ LeadPC PinQuick ConnectStudTerminal BlockWire LeadsWire Leads 1.5mWire Leads 3mWire Leads with Connector
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.