Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
896 In Stock | 1 : $13.99000 Cut Tape (CT) 700 : $7.36290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Gauge | 5.8PSI (40kPa) | I²C | 24 b | ±0.25% | 1.8V ~ 3.6V | Male - 0.1" (2.5mm) Tube | Barbless | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 60PSI (413.69kPa) | -40°C ~ 85°C | Surface Mount | 12-SMD Module | - | |||
980 In Stock | 1 : $19.72000 Cut Tape (CT) 1,000 : $11.49600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
8,713 In Stock | 1 : $19.64000 Cut Tape (CT) 300 : $12.02387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | Analog Voltage | 0.2 V ~ 4.8 V | ±1.5% | 4.64V ~ 5.36V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 232.06PSI (1600kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
1,851 In Stock | 1 : $13.27000 Tube | Tube | Active | Board Mount | Vented Gauge | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | -0.6% ~ 0.4% | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 29.01PSI (200kPa) | -40°C ~ 125°C | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
2,973 In Stock | 1 : $15.67000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 35 mV (3V) | ±1% | 3V ~ 6V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | - | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | 1 : $16.71000 Bulk | Bulk | Last Time Buy | Board Mount | Vented Gauge | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 60 mV (3V) | -0.6% ~ 0.4% | 3V ~ 6V | Male - 0.19" (4.93mm) Tube | Barbed | - | PC Pin | 25.38PSI (175kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
1,165 In Stock | 1 : $25.28000 Cut Tape (CT) 100 : $17.23620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vacuum | -7.25PSI (-50kPa) | Analog Voltage | 0.1 V ~ 4.6 V | ±2.5% | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | -29.01PSI (-200kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
236 In Stock | 1 : $20.94000 Tray | Tray | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 25 mV (10V) | ±1% | 10V ~ 16V | Male - 0.13" (3.17mm) Tube | Barbed | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Side Port | 8-SOP | |||
1,924 In Stock | 1 : $21.89000 Tube | Tube | Active | Board Mount | Vacuum | -7.25PSI (-50kPa) | Analog Voltage | 0.06 V ~ 2.82 V | ±2.5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbless | Amplified Output, Temperature Compensated | Gull Wing | -29.01PSI (-200kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
10,025 In Stock | 1 : $24.68000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 5.8PSI (40kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
5,933 In Stock | 1 : $27.80000 Tray | Tray | Active | Board Mount | Absolute | 2.18PSI ~ 101.53PSI (15kPa ~ 700kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±2.5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 406.11PSI (2800kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
471 In Stock | 1 : $27.80000 Tray | Tray | Active | Board Mount | Absolute | 2.18PSI ~ 101.53PSI (15kPa ~ 700kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±2.5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 406.11PSI (2800kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
5,194 In Stock | 1 : $28.36000 Tray | Tray | Active | Board Mount | Differential | 7.25PSI (50kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±2.5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 29.01PSI (200kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
8,414 In Stock | 1 : $28.82000 Tube | Tube | Active | Board Mount | Compound | ±3.63PSI (±25kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.18mm) Tube | Barbless | Temperature Compensated | Gull Wing | ±29.01PSI (±200kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
232 In Stock | 1 : $19.72000 Tube | Tube | Active | Board Mount | Absolute | 2.18PSI ~ 18.85PSI (15kPa ~ 130kPa) | Analog Voltage | 0.2 V ~ 4.8 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
513 In Stock | 1 : $23.33000 Tube | Tube | Active | Board Mount | Absolute | 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) | Analog Voltage | 0.3 V ~ 4.9 V | ±1.5% | 4.74V ~ 5.46V | - | No Port | Temperature Compensated | Gull Wing | 174.05PSI (1200kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
7,002 In Stock 17,136 Factory | 1 : $9.40000 Tube | Tube | Active | Board Mount | Compound | ±7.25PSI (±50kPa) | Analog Voltage | -43 mV ~ 42 mV | ±0.5% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | -11.6PSI ~ 17.4PSI (-80kPa ~ 120kPa) | -10°C ~ 100°C | Surface Mount | 6-SMD Module | - | |||
234,541 Marketplace | 93 : $3.26000 Bulk | - | Bulk | Active | Board Mount | Absolute | 2.18 ~ 16.68PSI (15 ~ 115kPa) | Analog Voltage | 0.18V ~ 4.65V | ±0.65PSI (4.50kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
21,067 Marketplace | 84 : $3.59000 Bulk | - | Bulk | Active | Board Mount | Absolute | 8.7 ~ 37.71PSI (60 ~ 260kPa) | Analog Voltage | 0.3V ~ 4.7V | ±1.02PSI (7kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C (TA) | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
26 In Stock | 1 : $23.93000 Tray | Tray | Active | Medical Ventilation | Vented Gauge | 58.02PSI (400kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 116.03PSI (800kPa) | -40°C ~ 85°C | Surface Mount | 6-SMD Module | 6-SMD | |||
93 In Stock | 1 : $24.02000 Bulk | Bulk | Active | Board Mount | Vented Gauge | 0.87PSI (6kPa) | Analog Voltage | 0 V ~ 5 V | ±1.25% | 5V | Male - 0.22" (5.45mm) Tube | Barbless | Amplified Output, Temperature Compensated | PC Pin | 1.74PSI (12kPa) | -5°C ~ 50°C | Through Hole | 8-DIP Module | - | |||
10 In Stock | 1 : $27.73000 Box | Box | Active | - | Absolute | 0 ~ 145.04PSI (0 ~ 1000kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.108" (2.74mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 232.06PSI (1600kPa) | -40°C ~ 110°C | Surface Mount | 6-SMD, J-Lead, Top Port | 6-SMD | |||
898 In Stock | 1 : $23.78000 Cut Tape (CT) 100 : $16.21130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 0.57PSI (3.92kPa) | Analog Voltage | 1 V ~ 4.9 V | - | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | 2.32PSI (16kPa) | 0°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
76 In Stock | 1 : $24.80000 Cut Tape (CT) 300 : $14.12003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) | Analog Voltage | 0.3 V ~ 4.9 V | ±1.5% | 4.74V ~ 5.46V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 174.05PSI (1200kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
3,107 In Stock 18,256 Factory | 1 : $7.02000 Tube | Tube | Active | Board Mount | Vented Gauge | 5.37PSI (37kPa) | Analog Voltage | 0 mV ~ 31 mV | ±0.8% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | 7.69PSI (53kPa) | 0°C ~ 50°C | Surface Mount | 6-SMD Module | - |