Results: 0
Manufacturer
3MAmerican Electrical Inc.American Hakko Products, Inc.Ampco Safety ToolsAmphenol ICC (FCI)Apex Tool GroupAven ToolsBanner Engineering CorporationCNC TechConta-Clip, Inc.DIGIKEY STANDARDEclipse Tools
Series
-*100020002000, Hi-Viz2071292703043093265000600 Micro
Packaging
BagBoxBulkCaseRetail Package
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-CableRibbon CableShears (Scissors)Side (Diagonal)Tip (End)Tip (Oblique)
Shape
-AngledAngled, 12°Angled, 14.25°Angled, 15°Angled, 16°Angled, 20°Angled, 21°Angled, 23°Angled, 25°Angled, 27°Angled, 29°
Cut Edge
-BevelCrossing BladesFlushFull FlushRazor Flush®Semi FlushShearSuper FlushSuper Full Flush
Length - Overall
4.00" (101.6mm)4.10" (104.1mm)4.20" (106.7mm)4.25" (108.0mm)4.33" (110.0mm)4.37" (111.0mm)4.50" (114.3mm)4.53" (115.0mm)4.60" (116.8mm)4.61" (117.1mm)4.65" (118.0mm)4.70" (119.4mm)
Features
-AdjustableAdjustable Tension, Black Finish, Non-SlipAdjustable Tension, Black Finish, Non-Slip, Soft GripsAdjustable Tension, Includes Rubber Sleeves, Non-Slip, Replaceable Blades, Soft GripsAdjustable, ErgonomicAdjustable, Insulated to 1000VAdjustable, Non-Slip, Soft GripsAdjustable, Soft GripsBattery Operated, Rotatable Head, Case, Battery (2) and Charger IncludedBattery Operated, Rotatable Head, Case, Battery and Charger IncludedBattery Powered
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.