Lumex Opto/Components Inc. Toggle Switches

Results: 21
Mounting Type
Panel MountPanel Mount, Snap-In
Current Rating (Amps)
10A (AC)20A (DC)25A (DC)30A (DC)
Actuator Type
FlattedStandard Round
Actuator Length
13.00mm17.00mm20.00mm23.20mm26.27mm-
Illumination Type, Color
LED, BlueLED, GreenLED, RedLED, Yellow
Termination Style
Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Solder Lug
Panel Cutout Dimensions
Circular - 12.00mm DiaCircular - 12.20mm DiaCircular - 18.00mm DiaCircular - 20.20mm DiaCircular - 24.00mm Dia
Bushing Thread
-M12 x 0.75M18 x 1
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off20A (DC)-12 VFlatted23.20mmIlluminatedLED, Red12 VDCQuick Connect - 0.250" (6.3mm)Circular - 12.00mm Dia----
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off20A (DC)-12 VFlatted26.27mmIlluminatedLED, Yellow12 VDCQuick Connect - 0.250" (6.3mm)Circular - 12.00mm Dia----
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off20A (DC)-12 VFlatted26.27mmIlluminatedLED, Red12 VDCQuick Connect - 0.250" (6.3mm)Circular - 12.00mm Dia----
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off20A (DC)-12 VFlatted26.27mmIlluminatedLED, Green12 VDCQuick Connect - 0.250" (6.3mm)Circular - 12.00mm Dia----
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off20A (DC)-12 VFlatted-IlluminatedLED, Yellow12 VDCQuick Connect - 0.187" (4.7mm)Circular - 20.20mm Dia----
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off20A (DC)-12 VFlatted-IlluminatedLED, Red12 VDCQuick Connect - 0.187" (4.7mm)Circular - 20.20mm Dia----
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off25A (DC)-12 VFlatted17.00mmIlluminatedLED, Yellow12 VDCQuick Connect - 0.250" (6.3mm)Circular - 24.00mm Dia----
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off25A (DC)-12 VFlatted17.00mmIlluminatedLED, Red12 VDCQuick Connect - 0.250" (6.3mm)Circular - 24.00mm Dia----
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off25A (DC)-12 VFlatted17.00mmIlluminatedLED, Green12 VDCQuick Connect - 0.250" (6.3mm)Circular - 24.00mm Dia----
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off25A (DC)-12 VFlatted17.00mmIlluminatedLED, Blue12 VDCQuick Connect - 0.250" (6.3mm)Circular - 24.00mm Dia----
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off20A (DC)-12 VStandard Round20.00mmIlluminatedLED, Yellow12 VDCQuick Connect - 0.250" (6.3mm)Circular - 12.20mm DiaM12 x 0.75---
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off20A (DC)-12 VStandard Round20.00mmIlluminatedLED, Red12 VDCQuick Connect - 0.250" (6.3mm)Circular - 12.20mm DiaM12 x 0.75---
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off20A (DC)-12 VStandard Round20.00mmIlluminatedLED, Green12 VDCQuick Connect - 0.250" (6.3mm)Circular - 12.20mm DiaM12 x 0.75---
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off20A (DC)-12 VStandard Round20.00mmIlluminatedLED, Blue12 VDCQuick Connect - 0.250" (6.3mm)Circular - 12.20mm DiaM12 x 0.75---
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off10A (AC)125 V-Flatted13.00mmIlluminatedLED, Yellow12 VDCSolder LugCircular - 18.00mm DiaM18 x 1---
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off10A (AC)125 V-Flatted13.00mmIlluminatedLED, Red12 VDCSolder LugCircular - 18.00mm DiaM18 x 1---
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off10A (AC)125 V-Flatted13.00mmIlluminatedLED, Green12 VDCSolder LugCircular - 18.00mm DiaM18 x 1---
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off30A (DC)-12 VFlatted-IlluminatedLED, Yellow12 VDCQuick Connect - 0.250" (6.3mm)Circular - 12.20mm DiaM12 x 0.75---
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off30A (DC)-12 VFlatted-IlluminatedLED, Red12 VDCQuick Connect - 0.250" (6.3mm)Circular - 12.20mm DiaM12 x 0.75---
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off30A (DC)-12 VFlatted-IlluminatedLED, Green12 VDCQuick Connect - 0.250" (6.3mm)Circular - 12.20mm DiaM12 x 0.75---
0
In Stock
Obsolete
Bulk
ObsoletePanel MountSPSTOn-Off30A (DC)-12 VFlatted-IlluminatedLED, Blue12 VDCQuick Connect - 0.250" (6.3mm)Circular - 12.20mm DiaM12 x 0.75---
Showing
of 21

Lumex Opto/Components Inc. Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.