Toggle Switches

Results: 2
Series
-Gemini AE
Mounting Type
Panel MountThrough Hole
Circuit
-DPDT
Switch Function
-On-On
Current Rating (Amps)
5A (AC/DC)8A (AC)
Voltage Rating - AC
120 V250 V
Actuator Length
12.70mm17.12mm
Termination Style
PC PinScrew Terminal
Bushing Thread
15/32-32Unthreaded
Operating Temperature
-30°C ~ 85°C0°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
0
In Stock
Active
Bulk
Active
Through Hole
DPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
12.70mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
-
-30°C ~ 85°C
8909K15=7320K55 W/17-1156-12 S
1520284-2
8909K15=7320K55 W/17-1156-12 S
TE Connectivity ALCOSWITCH Switches
0
In Stock
Active
-
Bulk
Active
Panel Mount
-
-
8A (AC)
250 V
-
Standard Round
17.12mm
Non-Illuminated
-
-
Screw Terminal
-
15/32-32
-
-
0°C ~ 85°C
Showing
of 2

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.