Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 20A (DC) | - | 12 V | Flatted | 23.20mm | Illuminated | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.00mm Dia | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 20A (DC) | - | 12 V | Flatted | 26.27mm | Illuminated | LED, Yellow | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.00mm Dia | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 20A (DC) | - | 12 V | Flatted | 26.27mm | Illuminated | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.00mm Dia | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 20A (DC) | - | 12 V | Flatted | 26.27mm | Illuminated | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.00mm Dia | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | - | 12 V | Flatted | - | Illuminated | LED, Yellow | 12 VDC | Quick Connect - 0.187" (4.7mm) | Circular - 20.20mm Dia | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | - | 12 V | Flatted | - | Illuminated | LED, Red | 12 VDC | Quick Connect - 0.187" (4.7mm) | Circular - 20.20mm Dia | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPST | On-Off | 25A (DC) | - | 12 V | Flatted | 17.00mm | Illuminated | LED, Yellow | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 24.00mm Dia | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPST | On-Off | 25A (DC) | - | 12 V | Flatted | 17.00mm | Illuminated | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 24.00mm Dia | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPST | On-Off | 25A (DC) | - | 12 V | Flatted | 17.00mm | Illuminated | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 24.00mm Dia | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPST | On-Off | 25A (DC) | - | 12 V | Flatted | 17.00mm | Illuminated | LED, Blue | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 24.00mm Dia | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 20A (DC) | - | 12 V | Standard Round | 20.00mm | Illuminated | LED, Yellow | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 20A (DC) | - | 12 V | Standard Round | 20.00mm | Illuminated | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 20A (DC) | - | 12 V | Standard Round | 20.00mm | Illuminated | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 20A (DC) | - | 12 V | Standard Round | 20.00mm | Illuminated | LED, Blue | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 10A (AC) | 125 V | - | Flatted | 13.00mm | Illuminated | LED, Yellow | 12 VDC | Solder Lug | Circular - 18.00mm Dia | M18 x 1 | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 10A (AC) | 125 V | - | Flatted | 13.00mm | Illuminated | LED, Red | 12 VDC | Solder Lug | Circular - 18.00mm Dia | M18 x 1 | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 10A (AC) | 125 V | - | Flatted | 13.00mm | Illuminated | LED, Green | 12 VDC | Solder Lug | Circular - 18.00mm Dia | M18 x 1 | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 30A (DC) | - | 12 V | Flatted | - | Illuminated | LED, Yellow | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 30A (DC) | - | 12 V | Flatted | - | Illuminated | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 30A (DC) | - | 12 V | Flatted | - | Illuminated | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | SPST | On-Off | 30A (DC) | - | 12 V | Flatted | - | Illuminated | LED, Blue | 12 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | - |