Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
SWITCH DPST 15A 250VAC
T215K-ULF
SWITCH DPST 15A 250VAC
Panasonic Electric Works
0
In Stock
20 : $14.44700
Bulk
Bulk
ActivePanel MountDPSTOn-Off15A (AC/DC)250 V30 VStandard Round17.50mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1---25°C ~ 70°C
SWITCH 3PST 15A 250VAC
T315K-ULF
SWITCH 3PST 15A 250VAC
Panasonic Electric Works
0
In Stock
10 : $21.51200
Bulk
Bulk
ActivePanel Mount3PSTOn-Off15A (AC/DC)250 V30 VStandard Round17.50mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1---25°C ~ 70°C
Showing
1 - 2
of 2

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.