Toggle Switches

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Search Entry
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
2FA53-73
6FC53-78/TABS
SWITCH TOGGLE SPDT 15A 125V
Carling Technologies
162
In Stock
1 : $17.22000
Box
-
Box
Active
Panel Mount
SPDT
Mom-Off-Mom
15A (AC)
125 V
-
Standard Round
17.45mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.70mm Dia
15/32-32
-
-
-17.8°C ~ 65.6°C
2GE51-73
6GM5M-78
SWITCH TOGGLE DPDT 15A 125V
Carling Technologies
1,341
In Stock
1 : $24.41000
Box
-
Box
Active
Panel Mount
DPDT
Mom-Off-Mom
15A (AC)
125 V
-
Standard Round
17.45mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.70mm Dia
15/32-32
-
-
0°C ~ 85°C
CT37031N002
CT47-021N022
TOGGLE SWITCH 3500 IP67 SEALED
APEM Inc.
147
In Stock
1 : $21.97000
Tray
-
Tray
Active
Panel Mount
DPDT
Mom-Off-Mom
10A (AC), 15A (DC)
125 V
28 V
Standard Round
17.50mm
Non-Illuminated
-
-
Solder, Quick Connect - 0.250" (6.3mm)
Circular - 12.20mm Dia
15/32-32
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
CT37031N002
CT37-021N022
TOGGLE SWITCH 3500 IP67 SEALED
APEM Inc.
145
In Stock
1 : $21.97000
Tray
-
Tray
Active
Panel Mount
SPDT
Mom-Off-Mom
10A (AC), 15A (DC)
125 V
28 V
Standard Round
17.50mm
Non-Illuminated
-
-
Solder, Quick Connect - 0.250" (6.3mm)
Circular - 12.20mm Dia
15/32-32
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
CT37031N022
CT37031N022
SWITCH TOGGLE SPDT 10A 125V
APEM Inc.
33
In Stock
1 : $35.26000
Bulk
-
Bulk
Active
Panel Mount
SPDT
Mom-Off-Mom
10A (AC), 15A (DC)
125 V
28 V
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.20mm Dia
15/32-32
IP67 - Dust Tight, Waterproof
Sealed - Fully
-40°C ~ 85°C
2FA53-73
6FC53-73/TABS
SWITCH TOGGLE SPDT 15A 125V
Carling Technologies
8
In Stock
1 : $16.56000
Bulk
-
Bulk
Active
Panel Mount
SPDT
Mom-Off-Mom
15A (AC)
125 V
-
Standard Round
17.45mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.70mm Dia
15/32-32
-
-
-17.8°C ~ 65.6°C
2GE51-73
6GM5M-73
SWITCH TOGGLE DPDT 15A 125V
Carling Technologies
10
In Stock
1 : $28.08000
Bulk
-
Bulk
Active
Panel Mount
DPDT
Mom-Off-Mom
15A (AC)
125 V
-
Standard Round
17.45mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.70mm Dia
15/32-32
-
-
0°C ~ 85°C
2GE51-73
6GM5M-78/HDW ASSM
SWITCH TOGGLE DPDT 15A 125V
Carling Technologies
10
In Stock
1 : $28.71000
Bulk
-
Bulk
Active
Panel Mount
DPDT
Mom-Off-Mom
15A (AC)
125 V
-
Standard Round
17.45mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.70mm Dia
15/32-32
-
-
0°C ~ 85°C
Showing
of 8

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.