Toggle Switches

Results: 2
Manufacturer
BulginTE Connectivity ALCOSWITCH Switches
Series
-3900
Packaging
-Bulk
Actuator Length
17.50mm20.62mm
Termination Style
Quick Connect - 0.250" (6.3mm)Screw Terminal
Panel Cutout Dimensions
-Circular - 12.70mm Dia
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
812
In Stock
1 : $82.93000
Bulk
-
Bulk
Active
Panel Mount
DPST
On-Off
20A (AC)
250 V
Standard Round
20.62mm
Non-Illuminated
-
-
Screw Terminal
-
15/32-32
-
-
-
C3972BBAAA
C3972BBAAA
SWITCH TOGGLE DPST 20A 250V
Bulgin
670
In Stock
1 : $9.87000
-
-
Active
Panel Mount
DPST
On-Off
20A (AC)
250 V
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.70mm Dia
15/32-32
-
-
-
Showing
of 2

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.