Toggle Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,114 In Stock | 1 : $2.97000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
22 In Stock | 1 : $23.40000 Bulk | - | Bulk | Active | Panel Mount | SP3T | On-On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 12.37mm | Non-Illuminated | - | - | PC Pin | Circular - 11.91mm Dia | 15/32-32 | IP67 - Dust Tight, Waterproof | Jumper needed to achieve triple throw | -30°C ~ 85°C | |||
4 In Stock | 1 : $5.66000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount | SP3T | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Jumper needed to achieve triple throw | -30°C ~ 85°C |