Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
BTA201-600E,126
TRIAC SENS GATE 600V 1A TO92-3
WeEn Semiconductors
0
In Stock
Check Lead Time
10,000 : $0.21156
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveLogic - Sensitive Gate600 V1 A1.5 V12.5A, 13.7A10 mA12 mASingle-40°C ~ 125°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3
BTA201-600E,112
TRIAC SENS GATE 600V 1A TO92-3
WeEn Semiconductors
0
In Stock
Check Lead Time
10,000 : $0.21156
Bulk
-
Bulk
ActiveLogic - Sensitive Gate600 V1 A1.5 V12.5A, 13.7A10 mA12 mASingle-40°C ~ 125°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
BTA201-600E/L01/TO-92/STANDARD
BTA201-600E/L01EP
BTA201-600E/L01/TO-92/STANDARD
WeEn Semiconductors
0
In Stock
Check Lead Time
10,000 : $0.21156
Bulk
-
Bulk
ActiveStandard600 V1 A1 V12.5A, 13.7A10 mA12 mASingle-40°C ~ 125°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
BTA201-600E/L02/TO-92/STANDARD
BTA201-600E/L02EP
BTA201-600E/L02/TO-92/STANDARD
WeEn Semiconductors
0
In Stock
Check Lead Time
10,000 : $0.21156
Bulk
-
Bulk
ActiveStandard600 V1 A1 V12.5A, 13.7A10 mA12 mASingle-40°C ~ 125°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
Showing
of 4

TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.