SCRs

Results: 3
Series
SJSV
Current - Gate Trigger (Igt) (Max)
10 mA35 mA
Current - Hold (Ih) (Max)
35 mA75 mA
Package / Case
TO-220-3 Full Pack, Isolated TabTO-220-3
Supplier Device Package
ITO-220ABTO-220AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
SJ6025RTP
SCR 600V 25A TO220AB
Littelfuse Inc.
584
In Stock
1 : $3.35000
Tube
Tube
Active600 V1.5 V35 mA1.6 V16 A25 A75 mA10 µA300A, 350AStandard Recovery-40°C ~ 150°C (TJ)Through HoleTO-220-3TO-220AB
18-SV6012L2TP-ND
SV6025L2QTP
SCR 25A 600V HI TEMP TO220L
Littelfuse Inc.
979
In Stock
1 : $3.68000
Tube
Tube
Active600 V1.5 V10 mA1.6 V16 A25 A35 mA10 µA300A, 350AStandard Recovery-40°C ~ 150°C (TJ)Through HoleTO-220-3 Full Pack, Isolated TabITO-220AB
TO-220 Isolated Tab
SJ6025L2TP
SCR 600V 25A ITO220AB
Littelfuse Inc.
433
In Stock
1 : $3.68000
Tube
Tube
Active600 V1.5 V10 mA1.6 V16 A25 A35 mA10 µA300A, 350AStandard Recovery-40°C ~ 150°C (TJ)Through HoleTO-220-3 Full Pack, Isolated TabITO-220AB
Showing
of 3

SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.