SCRs

Results: 3,523
Manufacturer
Bourns Inc.Central Semiconductor CorpDiodes IncorporatedInfineon TechnologiesIXYSJust Power SemiconductorsLittelfuse Inc.MACOM Technology SolutionsMicro Commercial CoMicrochip TechnologyMicrosemi CorporationMotorola
Series
-*10RIA16RIA22RIA2N15952N30912N52042N52052N52062N5207C5
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Voltage - Off State
25 V30 V50 V60 V100 V125 V150 V200 V250 V300 V400 V450 V
Voltage - Gate Trigger (Vgt) (Max)
200 mV600 mV750 mV800 mV1 V1.2 V1.3 V1.4 V1.5 V1.7 V1.8 V2 V
Current - Gate Trigger (Igt) (Max)
1 µA5 µA6 µA7 µA12 µA15 µA20 µA25 µA30 µA50 µA60 µA75 µA
Voltage - On State (Vtm) (Max)
1.09 V1.14 V1.15 V1.2 V1.23 V1.25 V1.28 V1.29 V1.3 V1.31 V1.32 V1.33 V
Current - On State (It (AV)) (Max)
25 mA100 mA160 mA220 mA300 mA400 mA500 mA510 mA600 mA630 mA640 mA800 mA
Current - On State (It (RMS)) (Max)
35 mA150 mA200 mA250 mA470 mA500 mA630 mA790 mA800 mA1 A1.1 A1.25 A
Current - Hold (Ih) (Max)
750 µA1 mA2 mA2.5 mA3 mA3.5 mA4 mA5 mA6 mA8 mA10 mA12 mA
Current - Off State (Max)
100 nA500 nA1 µA2 µA3 µA5 µA6 µA10 µA20 µA30 µA50 µA100 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
5A, 8A6A, 7A7A @ 60Hz7A, 6A7A, 7.6A7A, 8A8A @ 50Hz8A @ 60Hz8A, 10A8A, 9A9A @ 60Hz9A, 10A
SCR Type
-Sensitive GateStandard Recovery
Operating Temperature
-65°C ~ 110°C (TJ)-65°C ~ 125°C (TJ)-65°C ~ 125°C-65°C ~ 150°C (TJ)-65°C ~ 150°C-60°C ~ 125°C-60°C ~ 130°C-55°C ~ 125°C-55°C ~ 150°C (TJ)-55°C ~ 150°C-50°C ~ 125°C (TJ)-40°C ~ 100°C (TC)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500/276MIL-S-19500/419
Mounting Type
-Chassis MountChassis, Stud MountClamp OnStud MountSurface MountThrough Hole
Package / Case
3-SMB, Flat Lead3-SMD, No Lead9-PowerSMD12-SIP Exposed Tab16-BESOP (0.787", 20.00mm Width), 15 Leads, Isolated Tab24-PowerSMD, 21 Leads-B-PUK (TO-200AC)CeramicDO-200AA, A-PUKDO-200AB, B-PUKDO-200AC, KPUK
Supplier Device Package
3-MPAK9-ACEPACK SMIT12-SIP24-SMPD-A-24 (K-Puk)BG-PB70ECO-1BG-T15040L-1BG-T17240L-1CompakD2PAK HVD2PAK
Stocking Options
Environmental Options
Media
Marketplace Product
3,523Results

Showing
of 3,523
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
X0202MN 5BA4
SCR 600V 1.25A SOT223
STMicroelectronics
13,035
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.25113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.45 V800 mA1.25 A5 mA5 µA22.5A, 25ASensitive Gate-40°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223
SOT-23-3
NYC0102BLT1G
SCR 200V 250MA SOT23-3
Littelfuse Inc.
123,613
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.25305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 V800 mV200 µA1.7 V-250 mA6 mA1 µA7A @ 60HzSensitive Gate-40°C ~ 125°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
LX807MBRP
S6X8BSRP
SCR 600V 800MA SOT89
Littelfuse Inc.
13,732
In Stock
172,000
Factory
1 : $0.81000
Cut Tape (CT)
1,000 : $0.34745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.7 V510 mA800 mA5 mA3 µA8A, 10ASensitive Gate-40°C ~ 125°C--Surface MountTO-243AASOT-89
TS432AILT
P0102BL 5AA4
SCR 200V 250MA SOT23-3
STMicroelectronics
15,259
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.31663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 V800 mV200 µA1.7 V160 mA250 mA5 mA1 µA7A, 6ASensitive Gate-40°C ~ 125°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-223
S602TSRP
SCR 600V 1.5A SOT223
Littelfuse Inc.
10,857
In Stock
1 : $0.86000
Cut Tape (CT)
1,000 : $0.37655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.7 V950 mA1.5 A5 mA5 µA12.5A, 15ASensitive Gate-40°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223
28,738
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.41902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 V800 mV75 µA2.2 V2.6 A4 A5 mA10 µA25A @ 60HzSensitive Gate-40°C ~ 110°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
20,517
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.41902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV75 µA2.2 V1.6 A4 A5 mA10 µA25A @ 60HzSensitive Gate-40°C ~ 110°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
9,597
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.39292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active400 V800 mV200 µA1.7 V160 mA250 mA5 mA1 µA-Sensitive Gate-65°C ~ 125°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SMBFLAT3
X0202NUF
SCR 800V 1.25A SMBFLAT-3L
STMicroelectronics
7,833
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.37407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active800 V800 mV200 µA1.45 V800 mA1.25 A5 mA5 µA22.5A, 25ASensitive Gate-40°C ~ 125°C--Surface Mount3-SMB, Flat LeadSMBflat-3L
TO-252-3
MCR718T4G
SCR 600V 4A DPAK
Littelfuse Inc.
2,250
In Stock
1 : $0.95000
Cut Tape (CT)
2,500 : $0.42027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV75 µA2.2 V2.6 A4 A5 mA10 µA25A @ 60HzSensitive Gate-40°C ~ 110°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
3,201
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.44484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active800 V1 V20 mA1.9 V7.8 A12 A40 mA10 µA100A @ 60HzStandard Recovery-40°C ~ 125°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
18,340
In Stock
1 : $1.11000
Cut Tape (CT)
2,500 : $0.60642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1 V200 µA1.9 V7.6 A12 A6 mA10 µA100A @ 60HzSensitive Gate-40°C ~ 110°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
4,912
In Stock
1 : $1.11000
Cut Tape (CT)
2,500 : $0.60642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1 V20 mA1.9 V7.8 A12 A40 mA10 µA100A @ 60HzStandard Recovery-40°C ~ 125°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
9,870
In Stock
1 : $1.17000
Cut Tape (CT)
2,500 : $0.48536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1 V15 µA1.8 V5.1 A8 A30 mA10 µA80A @ 60HzStandard Recovery-40°C ~ 125°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
285
In Stock
17,500
Factory
1 : $1.17000
Cut Tape (CT)
2,500 : $0.48536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1 V200 µA1.8 V5.1 A8 A6 mA10 µA90A @ 60HzSensitive Gate-40°C ~ 110°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
TO-220AB-3,SOT78
BT152-1200TQ
SCR 1.2KV 31A TO220AB
WeEn Semiconductors
5,731
In Stock
1 : $1.47000
Tube
-
Tube
Active1.2 kV1 V35 mA1.5 V20 A31 A60 mA2 mA250A, 275AStandard Recovery150°C (TJ)--Through HoleTO-220-3TO-220AB
10,210
In Stock
1 : $1.72000
Cut Tape (CT)
2,500 : $0.77576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1.3 V15 mA1.6 V9.5 A15 A40 mA5 µA150A, 165AStandard Recovery-40°C ~ 125°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63DPAK
TO-220 Isolated Tab
S6015LTP
SCR 600V 15A TO220
Littelfuse Inc.
2,993
In Stock
1 : $2.58000
Tube
-
Tube
Active600 V1.5 V30 mA1.6 V9.5 A15 A40 mA10 µA188A, 225AStandard Recovery-40°C ~ 125°C--Through HoleTO-220-3 Isolated TabTO-220 Isolated Tab
7,693
In Stock
1 : $2.78000
Cut Tape (CT)
1,000 : $1.43836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active800 V1.3 V40 mA1.6 V16 A25 A50 mA5 µA300A, 314AStandard Recovery-40°C ~ 125°C--Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABD2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
S6055NRP
SCR 600V 55A TO263
Littelfuse Inc.
5,379
In Stock
1 : $5.41000
Cut Tape (CT)
500 : $3.26776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1.5 V40 mA1.8 V35 A55 A60 mA10 µA550A, 650AStandard Recovery-40°C ~ 125°C--Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263 (D2Pak)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SK055NRP
SCR 1KV 55A TO263
Littelfuse Inc.
11,104
In Stock
1 : $6.08000
Cut Tape (CT)
500 : $3.67004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kV1.5 V40 mA1.8 V35 A55 A60 mA30 µA550A, 650AStandard Recovery-40°C ~ 125°C--Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263 (D2Pak)
TO-247-3
CS45-16IO1
SCR 1.6KV 75A TO247AD
IXYS
14,453
In Stock
15,000
Factory
1 : $6.32000
Tube
-
Tube
Active1.6 kV1.5 V100 mA1.64 V48 A75 A100 mA5 mA520A, 560AStandard Recovery-40°C ~ 140°C--Through HoleTO-247-3TO-247AD
TO-218AC-3; Isolated, K package
S8065KTP
SCR 800V 65A TO218
Littelfuse Inc.
509
In Stock
1 : $9.97000
Tube
-
Tube
Active800 V2 V50 mA1.8 V41 A65 A80 mA20 µA800A, 950AStandard Recovery-40°C ~ 125°C--Through HoleTO-218-3 Isolated Tab, TO-218ACTO-218 Isolated Tab
TO-247 Plus X
CS60-16IO1
SCR 1.6KV 75A PLUS247-3
IXYS
268
In Stock
1 : $17.16000
Tube
-
Tube
Active1.6 kV1.5 V100 mA1.4 V48 A75 A200 mA10 mA1500A, 1600AStandard Recovery-40°C ~ 140°C--Through HoleTO-247-3 VariantPLUS247™-3
TO 247 HV PLUS EP
IXHX40N150V1HV
SCR 1.5KV TO247PLUS-HV
IXYS
363
In Stock
1 : $41.20000
Tube
-
Tube
Active1.5 kV--------Standard Recovery-55°C ~ 150°C--Through HoleTO-247-3 VariantTO-247PLUS-HV
Showing
of 3,523

SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.