SCRs - Modules
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock 12 Marketplace | 1 : $57.90000 Bulk 2 : $70.42000 Box | - | Bulk Box | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module | |||
2 In Stock | 1 : $74.17000 Bulk | - | Bulk | Not For New Designs | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock 64 Marketplace | 2 : $48.99000 Box | - | Bulk Box | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 400 V | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock 13 Marketplace | 2 : $56.05000 Box | - | Bulk Box | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock 11 Marketplace | 1 : $72.35000 Box | - | Bulk Box | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 800 V | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock 7 Marketplace | 1 : $74.03000 Box | - | Bulk Box | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 400 V | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock | 10 : $23.11300 Bulk | - | Bulk | Obsolete | 1-Phase Controller - All SCRs | 2 SCRs | 600 V | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock | 10 : $27.78800 Bulk | - | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | - | 3 V | 80 mA | 600A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock | 10 : $49.56000 Bulk | - | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 2) | 2 SCRs, 2 Diodes | 600 V | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock | 10 : $52.92000 Bulk | - | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 2) | 2 SCRs, 2 Diodes | 600 V | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock | 10 : $59.48000 Bulk | - | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 2) | 2 SCRs, 2 Diodes | 600 V | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock | 10 : $60.65000 Bulk | - | Bulk | Obsolete | 1-Phase Controller - All SCRs | 2 SCRs | 600 V | - | 3 V | 80 mA | 600A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock | 10 : $61.29000 Bulk | - | Bulk | Obsolete | Bridge, Single Phase - All SCRs | 4 SCRs | 600 V | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock | 10 : $72.57000 Bulk | - | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock Check Lead Time | 10 : $76.14000 Bulk | - | Bulk | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | - | 3 V | 80 mA | 600A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock | 10 : $80.94000 Bulk | - | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | - | 3 V | 80 mA | 600A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock | Active | - | Bulk | Active | 1-Phase Controller - All SCRs | 2 SCRs | 800 V | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock | Active | - | Bulk | Active | 1-Phase Controller - All SCRs | 2 SCRs | 1.2 kV | - | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module with Isolation Barriers | |||
0 In Stock | Active | - | Bulk | Active | 1-Phase Controller - All SCRs | 2 SCRs | 800 V | - | 3 V | 80 mA | 600A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1-Phase Controller - All SCRs | 2 SCRs | 480 V | 42.5 A | 3 V | 80 mA | 600A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 2) | 2 SCRs, 2 Diodes | 240 V | 25 A | 2.5 V | 60 mA | 250A @ 60Hz | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module |