Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,208 In Stock | 1 : $0.58000 Cut Tape (CT) 1,000 : $0.22644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 3 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
21,416 In Stock | 1 : $1.71000 Cut Tape (CT) 2,500 : $0.73290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
0 In Stock | 1 : $0.81000 Bulk | - | Bulk | Active | Logic - Sensitive Gate | 200 V | 4 A | 2.5 V | 30A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
47,665 In Stock | 1 : $0.81000 Bulk | - | Bulk | Active | Logic - Sensitive Gate | 600 V | 4 A | 2.5 V | 30A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
25,546 In Stock | 1 : $1.95000 Cut Tape (CT) 2,500 : $0.93705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 85A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
0 In Stock | 750 : $1.20760 Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 85A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
6,768 In Stock | 1 : $0.97000 Bulk | - | Bulk | Active | Logic - Sensitive Gate | 400 V | 4 A | 2.5 V | 30A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
5,664 In Stock | 1 : $2.02000 Tube | - | Tube | Active | Standard | 800 V | 8 A | 1.1 V | 90A @ 60Hz | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
17,173 In Stock | 1 : $2.76000 Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 6 A | 1.3 V | 80A, 85A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Alternistor - Snubberless | 600 V | 6 A | 1.3 V | 80A, 85A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
23,143 In Stock | 1 : $3.24000 Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 167A, 200A | 80 mA | 70 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
6,231 In Stock | 1 : $3.66000 Tube | - | Tube | Active | Alternistor - Snubberless | 800 V | 16 A | 1.3 V | 167A, 200A | 80 mA | 70 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | ||
2,733 In Stock | 1 : $4.18000 Tube | - | Tube | Active | Alternistor - Snubberless | 400 V | 25 A | 1.3 V | 208A, 250A | 80 mA | 100 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | - | ||
6,114 In Stock | 1 : $5.14000 Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 30 A | 2 V | 290A, 350A | 50 mA | 75 mA | Single | -25°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220-3 | ||
512 In Stock | 1 : $9.21000 Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 300A | 50 mA | 80 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-218-3 Isolated Tab, TO-218AC | TO-218 Isolated Tab | ||
37,022 In Stock 13,000 Factory | 1 : $0.58000 Cut Tape (CT) 1,000 : $0.22615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
4,199 In Stock | 1 : $0.81000 Cut Tape (CT) 2,500 : $0.54542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 40A @ 60Hz | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
1,907 In Stock | 1 : $0.81000 Cut Tape (CT) 2,500 : $0.69536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 4 A | 1.3 V | 40A @ 60Hz | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
7,893 In Stock | 1 : $1.57000 Cut Tape (CT) 2,500 : $0.75180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 16.7A, 20A | 3 mA | 5 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 3L | ||
40,956 In Stock | 1 : $1.61000 Cut Tape (CT) 2,500 : $0.77445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 33A, 40A | 3 mA | 5 mA | Single | -40°C ~ 110°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
7,649 In Stock 42,500 Factory | 1 : $0.81000 Bulk | - | Bulk | Active | Logic - Sensitive Gate | 400 V | 4 A | 2.5 V | 30A @ 60Hz | 5 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
5,434 In Stock 20,000 Factory | 1 : $0.83000 Bulk | - | Bulk | Active | Logic - Sensitive Gate | 200 V | 4 A | 2.5 V | 30A @ 60Hz | 5 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
4,016 In Stock 50,000 Factory | 1 : $2.24000 Cut Tape (CT) 2,500 : $1.07670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 8 A | 1.3 V | 80A, 85A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
7,000 In Stock | 1 : $1.19000 Box | - | Box | Active | Standard | 400 V | 12 A | 1.5 V | 100A @ 60Hz | 35 mA | 40 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
1,245 In Stock | 1 : $1.52000 Box | - | Box | Active | Standard | 600 V | 15 A | 1.5 V | 150A @ 60Hz | 35 mA | 40 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB |