TRIACs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
292 In Stock | 1 : $1.90000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 160A, 168A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
1,870 In Stock | 1 : $2.64000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
6,857 In Stock | 1 : $1.23000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Logic - Sensitive Gate | 600 V | 16 A | 1.5 V | 155A, 170A | 10 mA | 45 mA | Single | 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
8,049 In Stock | 1 : $1.25000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Standard | 600 V | 16 A | 1.5 V | 155A, 170A | 25 mA | 45 mA | Single | 125°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack, Isolated Tab | TO-220F | ||
15,329 In Stock | 1 : $1.48000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Alternistor - Snubberless | 600 V | 12 A | 1.3 V | 120A, 126A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
4,021 In Stock | 1 : $1.54000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Logic - Sensitive Gate | 600 V | 16 A | 1.5 V | 155A, 170A | 10 mA | 45 mA | Single | 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
2,820 In Stock | 1 : $1.54000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Standard | 600 V | 16 A | 1.5 V | 155A, 170A | 35 mA | 45 mA | Single | 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
5,987 In Stock | 1 : $1.59000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Logic - Sensitive Gate | 600 V | 12 A | 1.5 V | 95A, 105A | 10 mA | 30 mA | Single | 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
594 In Stock | 1 : $1.63000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Standard | 600 V | 10 A | 1.3 V | 100A, 105A | 25 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
611 In Stock | 1 : $1.66000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Standard | 600 V | 12 A | 1.3 V | 120A, 126A | 25 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220AB Insulated | ||
7,024 In Stock | 1 : $2.02000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Standard | 600 V | 16 A | 1.3 V | 160A, 168A | 25 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
1,153 In Stock | 1 : $2.02000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Alternistor - Snubberless | 600 V | 20 A | 1.5 V | 210A, 200A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
418 In Stock | 1 : $2.23000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Alternistor - Snubberless | 600 V | 16 A | 1 V | 160A, 168A | 35 mA | 35 mA | Single | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
1,110 In Stock | 1 : $2.34000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
3,395 In Stock | 1 : $2.89000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Alternistor - Snubberless | 600 V | 30 A | 1 V | 270A, 284A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
818 In Stock | 1 : $3.25000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Standard | 400 V | 12 A | 1.5 V | 100A @ 60Hz | 35 mA | 40 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
1,520 In Stock | 1 : $3.31000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Standard | 600 V | 12 A | 1.5 V | 100A @ 60Hz | 35 mA | 40 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
498 In Stock | 1 : $3.68000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 25 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
5,433 In Stock | 1 : $3.88000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Alternistor - Snubberless | 600 V | 30 A | 1 V | 270A, 284A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB Insulated | |||
729 In Stock | 1 : $5.15000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Standard | 600 V | 16 A | 1.1 V | 170A @ 60Hz | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
859 In Stock | 1 : $1.49000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Standard | 600 V | 12 A | 1.3 V | 120A, 126A | 25 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
3,887 In Stock | 1 : $1.51000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Alternistor - Snubberless | 600 V | 12 A | 1.3 V | 120A, 126A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
1,983 In Stock | 1 : $1.51000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Logic - Sensitive Gate | 600 V | 12 A | 1.3 V | 120A, 126A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
1,134 In Stock | 1 : $1.69000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Logic - Sensitive Gate | 600 V | 12 A | 1.3 V | 120A, 126A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
1,872 In Stock | 1 : $1.71000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 160A, 168A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 |