Thumbwheel Potentiometers

Results: 2
Resistance
1 kOhms1 MOhms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Number of Turns
Adjustment Type
Size / Dimension
Termination
Mounting Type
3352T Series
3352T-1-105LF
THUMBWHEEL POT 1M OHM 0.5W TOP
Bourns Inc.
662
In Stock
1 : $3.59000
Bulk
Bulk
Active1 MOhms0.5W, 1/2W±20%1Top AdjustmentRound - 0.350" Dia x 0.150" H (8.89mm x 3.81mm)PC PinsThrough Hole
3352T Series
3352T-1-102LF
THUMBWHEEL POT 1K OHM 0.5W TOP
Bourns Inc.
273
In Stock
1 : $3.59000
Bulk
Bulk
Active1 kOhms0.5W, 1/2W±20%1Top AdjustmentRound - 0.350" Dia x 0.150" H (8.89mm x 3.81mm)PC PinsThrough Hole
Showing
of 2

Thumbwheel Potentiometers


Thumbwheel potentiometers allow for manual adjustment of an in-circuit resistance value. Also known as thumbwheel trim pots, they are available in side or top adjustment and include a tactile edge on the actuator for human interaction and position indication. They range in value from 10Ω to 5MΩ of resistance and 5% to 30% of value tolerance in surface and through hole mounting configurations.