Lumimax Optoelectronic Technology Through Hole Resistors

Results: 991
Stocking Options
Environmental Options
Media
Marketplace Product
991Results
Applied FiltersRemove All

Showing
of 991
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
10,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
1 kOhms
±5%
0.25W, 1/4W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
330 kOhms
±5%
0.25W, 1/4W
Carbon Film
-
0/ -700ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
4.7 kOhms
±5%
0.25W, 1/4W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
5.1 kOhms
±5%
0.25W, 1/4W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
100 Ohms
±5%
0.25W, 1/4W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
56 Ohms
±5%
0.25W, 1/4W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
10 kOhms
±5%
0.25W, 1/4W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
51 kOhms
±5%
0.25W, 1/4W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
39 kOhms
±5%
0.25W, 1/4W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
30 Ohms
±1%
0.125W, 1/8W
Metal Film
-
±50ppm/°C
-55°C ~ 155°C
Axial
Axial
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
220 Ohms
±5%
0.25W, 1/4W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
470 Ohms
±1%
0.125W, 1/8W
Metal Film
-
±50ppm/°C
-55°C ~ 155°C
Axial
Axial
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01262
Tape & Box (TB)
Tape & Box (TB)
Active
1 kOhms
±5%
0.125W, 1/8W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01262
Tape & Box (TB)
Tape & Box (TB)
Active
2.2 kOhms
±5%
0.125W, 1/8W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01262
Tape & Box (TB)
Tape & Box (TB)
Active
3 kOhms
±5%
0.125W, 1/8W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01262
Tape & Box (TB)
Tape & Box (TB)
Active
2 kOhms
±5%
0.125W, 1/8W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
-
2
-
5,000
Marketplace
5,000 : $0.01369
Tape & Box (TB)
Tape & Box (TB)
Active
30 Ohms
±1%
0.25W, 1/4W
Metal Film
-
±50ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
2,000
Marketplace
100 : $0.02450
Tape & Box (TB)
Tape & Box (TB)
Active
1 kOhms
±5%
0.25W, 1/4W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
1,900
Marketplace
100 : $0.02450
Tape & Box (TB)
Tape & Box (TB)
Active
10 kOhms
±5%
0.25W, 1/4W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
2,000
Marketplace
100 : $0.02830
Tape & Box (TB)
Tape & Box (TB)
Active
3.3 kOhms
±1%
0.25W, 1/4W
Metal Film
-
±50ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
5,000
Marketplace
100 : $0.03000
Tape & Box (TB)
Tape & Box (TB)
Active
220 Ohms
±1%
0.125W, 1/8W
Metal Film
-
±50ppm/°C
-55°C ~ 155°C
Axial
Axial
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
-
2
-
1,600
Marketplace
100 : $0.03000
Tape & Box (TB)
Tape & Box (TB)
Active
15 kOhms
±1%
0.125W, 1/8W
Metal Film
-
±50ppm/°C
-55°C ~ 155°C
Axial
Axial
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
-
2
-
1,600
Marketplace
100 : $0.03000
Tape & Box (TB)
Tape & Box (TB)
Active
10 kOhms
±1%
0.125W, 1/8W
Metal Film
-
±50ppm/°C
-55°C ~ 155°C
Axial
Axial
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
-
2
-
10,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
56 kOhms
±5%
0.25W, 1/4W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
10,000
Marketplace
5,000 : $0.01144
Tape & Box (TB)
Tape & Box (TB)
Active
12 Ohms
±5%
0.25W, 1/4W
Carbon Film
-
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
-
2
-
Showing
of 991

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).