Showing
of 95
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
6,834
In Stock
1 : $0.22000
Cut Tape (CT)
2,500 : $0.02833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active47 Ohms±5%1WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 200°CAxialAxial0.126" Dia x 0.354" L (3.20mm x 9.00mm)-2-
25,860
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.03060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active47 Ohms±5%1WMetal FilmAutomotive AEC-Q200, Flame Retardant Coating, Fusible, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
12,389
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.03788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active47 Ohms±5%0.5W, 1/2WMetal Oxide FilmFlame Retardant Coating, Safety±300ppm/°C-55°C ~ 200°CAxialAxial0.098" Dia x 0.244" L (2.50mm x 6.20mm)-2-
57,352
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.03809
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%1WMetal FilmFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 235°CAxialAxial0.102" Dia x 0.268" L (2.60mm x 6.80mm)-2-
FMP Series 47 Ohm
FMP200JR-52-47R
RES 47 OHM 5% 2W AXIAL
YAGEO
31,258
In Stock
1 : $0.31000
Cut Tape (CT)
2,500 : $0.03940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active47 Ohms±5%2WMetal FilmFlame Proof, Safety--55°C ~ 155°CAxialAxial0.154" Dia x 0.354" L (3.90mm x 9.00mm)-2-
258,734
In Stock
1 : $0.31000
Cut Tape (CT)
1,000 : $0.04285
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%2WMetal FilmFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 235°CAxialAxial0.138" Dia x 0.354" L (3.50mm x 9.00mm)-2-
4,778
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.04727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active47 Ohms±5%2WMetal Oxide FilmFlame Retardant Coating, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.217" Dia x 0.591" L (5.50mm x 15.00mm)-2-
6,775
In Stock
1 : $0.36000
Cut Tape (CT)
1,000 : $0.04981
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%1WMetal Oxide FilmFlame Proof, Pulse Withstanding, Safety±350ppm/°C-55°C ~ 130°CAxialAxial0.138" Dia x 0.394" L (3.50mm x 10.00mm)-2-
26,635
In Stock
1 : $0.45000
Cut Tape (CT)
5,000 : $0.05397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active47 Ohms±5%0.5W, 1/2WMetal FilmFlame Proof, Fusible, Safety±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
17,688
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.05647
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%2WMetal Oxide FilmFlame Proof, Pulse Withstanding, Safety±350ppm/°C-55°C ~ 200°CAxialAxial0.197" Dia x 0.472" L (5.00mm x 12.00mm)-2-
8,518
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.05819
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.138" Dia x 0.394" L (3.50mm x 10.00mm)-2-
48,277
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.06588
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%3WMetal FilmFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 235°CAxialAxial0.197" Dia x 0.591" L (5.00mm x 15.00mm)-2-
14,809
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.06820
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%3WMetal Oxide FilmFlame Proof, Pulse Withstanding, Safety±350ppm/°C-55°C ~ 200°CAxialAxial0.217" Dia x 0.630" L (5.50mm x 16.00mm)-2-
10,138
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.07272
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%2WMetal FilmAutomotive AEC-Q200, Flame Retardant Coating, Fusible, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.154" Dia x 0.394" L (3.90mm x 10.00mm)-2-
47 Ohm Axial 5% WS Series
WS2M47R0J
RES 47 OHM 5% 2W AXIAL
Bourns Inc.
2,773
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.08080
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%2WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 200°CAxialAxial0.197" Dia x 0.453" L (5.00mm x 11.50mm)-2-
47 Ohm Axial PNP 5%
PNP300JR-73-47R
RES 47 OHM 5% 3W AXIAL
YAGEO
38,647
In Stock
1 : $0.57000
Cut Tape (CT)
2,000 : $0.09502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active47 Ohms±5%3WWirewoundFlame Retardant Coating, Safety--40°C ~ 200°CAxialAxial0.181" Dia x 0.453" L (4.60mm x 11.50mm)-2-
47 Ohm Axial 5% FKN
FKN3WSJT-73-47R
RES 47 OHM 5% 3W AXIAL
YAGEO
4,509
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.10346
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%3WWirewoundFlame Proof, Fusible, Safety--40°C ~ 155°CAxialAxial0.197" Dia x 0.610" L (5.00mm x 15.50mm)-2-
W3M47R0J
W3M47R0J
RES 47 OHM 5% 3W AXIAL
Bourns Inc.
3,717
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.10504
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%3WWirewoundFlame Retardant Coating, Safety±300ppm/°C-55°C ~ 200°CAxialAxial0.217" Dia x 0.610" L (5.50mm x 15.50mm)-2-
3,983
In Stock
1 : $0.58000
Cut Tape (CT)
500 : $0.14872
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%3WMetal FilmFlame Retardant Coating, Fusible, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.205" Dia x 0.657" L (5.20mm x 16.70mm)-2-
70,127
In Stock
1 : $0.65000
Cut Tape (CT)
500 : $0.16746
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
4,920
In Stock
1 : $0.56000
Cut Tape (CT)
500 : $0.22526
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%5WMetal Oxide FilmFlame Proof, Pulse Withstanding, Safety±350ppm/°C-55°C ~ 200°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
10,271
In Stock
1 : $0.75000
Cut Tape (CT)
500 : $0.30202
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety-10/ -80ppm/°C-40°C ~ 275°CAxialAxial0.189" Dia x 0.512" L (4.80mm x 13.00mm)-2-
47 Ohm Axial 5% RSF
RSF100JB-73-47R
RES 47 OHM 5% 1W AXIAL
YAGEO
10,831
In Stock
1 : $0.32000
Bulk
Bulk
Active47 Ohms±5%1WMetal Oxide FilmFlame Proof, Safety--55°C ~ 235°CAxialAxial0.177" Dia x 0.453" L (4.50mm x 11.50mm)-2-
8,893
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.40524
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety-10/ -80ppm/°C-40°C ~ 275°CAxialAxial0.295" Dia x 0.709" L (7.50mm x 18.00mm)-2-
47 Ohm Axial 5% RSF
RSF200JB-73-47R
RES 47 OHM 5% 2W AXIAL
YAGEO
4,302
In Stock
1 : $0.45000
Bulk
Bulk
Active47 Ohms±5%2WMetal Oxide FilmFlame Proof, Safety--55°C ~ 235°CAxialAxial0.197" Dia x 0.610" L (5.00mm x 15.50mm)-2-
Showing
of 95

47 Ohms ±5% Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).