1.5 kOhms ±5% Axial Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372 In Stock | 1 : $2.91000 Bulk | Bulk | Active | 1.5 kOhms | ±5% | 10W | Wirewound | - | ±90ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.335" Dia x 1.500" L (8.50mm x 38.10mm) | - | 2 | - | |||
205 In Stock | 1 : $3.21000 Bulk | Bulk | Active | 1.5 kOhms | ±5% | 14W | Wirewound | - | ±90ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.335" Dia x 2.098" L (8.50mm x 53.30mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 2,000 : $0.41131 Tape & Box (TB) | Tape & Box (TB) | Active | 1.5 kOhms | ±5% | 3W | Wirewound | - | 0/ +60ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : $0.49182 Tape & Box (TB) | Tape & Box (TB) | Active | 1.5 kOhms | ±5% | 3W | Wirewound | - | ±90ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.224" Dia x 0.512" L (5.70mm x 13.00mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : $0.74137 Tape & Box (TB) | Tape & Box (TB) | Active | 1.5 kOhms | ±5% | 7W | Wirewound | - | ±200ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.335" Dia x 0.866" L (8.50mm x 22.00mm) | - | 2 | - |