Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : $35.25000 Tube | Tube | Active | 10 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 10 mOhms | ±0.5% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 100 mOhms | ±0.5% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 1 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 10 mOhms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 100 mOhms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 470 mOhms | ±5% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 1.5 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 2 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 50 mOhms | ±0.5% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 6.8 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 2.7 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 1 Ohms | ±0.5% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 22 mOhms | ±0.5% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 33 mOhms | ±0.5% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 1.2 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 820 mOhms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 20 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 47 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 3.6 mOhms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 180 mOhms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 100 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 120 mOhms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 20 mOhms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : $17.88750 Tray | Tray | Active | 470 mOhms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - |