Through Hole Resistors

Results: 187
Stocking Options
Environmental Options
Media
Exclude
187Results
Applied FiltersRemove All

Showing
of 187
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
TO-247-2
RES 1K OHM 1% 100W TO247
Riedon products by Bourns
12,147
In Stock
1 : $9.15000
Tube
-
Tube
Active
1 kOhms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
2,357
In Stock
1 : $9.15000
Tube
-
Tube
Active
10 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
1,257
In Stock
1 : $9.15000
Tube
-
Tube
Active
1 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±300ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
TO-247-2
RES 5K OHM 1% 100W TO247
Riedon products by Bourns
1,145
In Stock
1 : $9.15000
Tube
-
Tube
Active
5 kOhms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
1,135
In Stock
1 : $9.15000
Tube
-
Tube
Active
200 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
1,022
In Stock
1 : $9.15000
Tube
-
Tube
Active
25 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
617
In Stock
1 : $9.15000
Tube
-
Tube
Active
5 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±300ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
TO-247-2
RES 10K OHM 1% 100W TO247
Riedon products by Bourns
606
In Stock
1 : $9.15000
Tube
-
Tube
Active
10 kOhms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
TO-247-2
RES 6.8 OHM 1% 100W TO247
Riedon products by Bourns
569
In Stock
1 : $9.15000
Tube
-
Tube
Active
6.8 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±300ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
TO-247-2
RES 0.1 OHM 1% 100W TO247
Riedon products by Bourns
310
In Stock
1 : $9.15000
Tube
-
Tube
Active
100 mOhms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±300ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
2,737
In Stock
1 : $9.15000
Tube
-
Tube
Active
2 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±300ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
2,359
In Stock
1 : $9.15000
Tube
-
Tube
Active
500 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
TO-247-2
RES 0.2 OHM 1% 100W TO247
Riedon products by Bourns
1,330
In Stock
1 : $9.15000
Tube
-
Tube
Active
200 mOhms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±300ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
1,300
In Stock
1 : $9.15000
Tube
-
Tube
Active
30 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
820
In Stock
1 : $9.15000
Tube
-
Tube
Active
68 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
769
In Stock
1 : $9.15000
Tube
-
Tube
Active
11 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
TO-247-2
RES 0.5 OHM 1% 100W TO247
Riedon products by Bourns
743
In Stock
1 : $9.15000
Tube
-
Tube
Active
500 mOhms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±300ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
704
In Stock
1 : $9.15000
Tube
-
Tube
Active
360 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
672
In Stock
1 : $9.15000
Tube
-
Tube
Active
20 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
659
In Stock
1 : $9.15000
Tube
-
Tube
Active
15 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
515
In Stock
1 : $9.15000
Tube
-
Tube
Active
12 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
509
In Stock
1 : $9.15000
Tube
-
Tube
Active
24 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
TO-247-2
RES 6.2 OHM 1% 100W TO247
Riedon products by Bourns
440
In Stock
1 : $9.15000
Tube
-
Tube
Active
6.2 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±300ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
440
In Stock
1 : $9.15000
Tube
-
Tube
Active
33 Ohms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
TO-247-2
RES 2.2K OHM 1% 100W TO247
Riedon products by Bourns
393
In Stock
1 : $9.15000
Tube
-
Tube
Active
2.2 kOhms
±1%
100W
Thin Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±200ppm/°C
-55°C ~ 155°C
TO-247-2
TO-247
0.630" L x 0.189" W (16.00mm x 4.80mm)
0.787" (20.00mm)
2
-
Showing
of 187

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).