Through Hole Resistors

Results: 511
Resistance
10 Ohms11 Ohms12 Ohms13 Ohms15 Ohms16 Ohms18 Ohms20 Ohms22 Ohms24 Ohms27 Ohms30 Ohms
Power (Watts)
0.25W, 1/4W0.5W, 1/2W0.75W, 3/4W1W
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)0.146" Dia x 0.394" L (3.70mm x 10.00mm)0.205" Dia x 0.583" L (5.20mm x 14.80mm)0.256" Dia x 0.720" L (6.50mm x 18.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
511Results
Applied FiltersRemove All

Showing
of 511
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
MMFR5215B50K0V9
MMFR5215B50K0V9
50KOHMS 0.1% 0.75W 5PPM
RESI
200
In Stock
1 : $6.41000
Bulk
Bulk
Active
50 kOhms
±0.1%
0.75W, 3/4W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
-
2
-
MMFR5215B20R0V9
MMFR5215B20R0V9
20OHMS 0.1% 0.75W 5PPM
RESI
199
In Stock
1 : $6.41000
Bulk
Bulk
Active
20 Ohms
±0.1%
0.75W, 3/4W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
-
2
-
MMFR5215B5K00V9
MMFR5215B5K00V9
5KOHMS 0.1% 0.75W 5PPM
RESI
194
In Stock
1 : $6.41000
Bulk
Bulk
Active
5 kOhms
±0.1%
0.75W, 3/4W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
-
2
-
MMFR5215B200KV9
MMFR5215B200KV9
200KOHMS 0.1% 0.75W 5PPM
RESI
187
In Stock
1 : $6.41000
Bulk
Bulk
Active
200 kOhms
±0.1%
0.75W, 3/4W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
-
2
-
MMFR5215B20K0V9
MMFR5215B20K0V9
20KOHMS 0.1% 0.75W 5PPM
RESI
187
In Stock
1 : $6.41000
Bulk
Bulk
Active
20 kOhms
±0.1%
0.75W, 3/4W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
-
2
-
MMFR5215B200RV9
MMFR5215B200RV9
200OHMS 0.1% 0.75W 5PPM
RESI
180
In Stock
1 : $6.41000
Bulk
Bulk
Active
200 Ohms
±0.1%
0.75W, 3/4W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
-
2
-
MMFR5215B1M00V9
MMFR5215B1M00V9
1MOHMS 0.1% 0.75W 5PPM
RESI
176
In Stock
1 : $6.41000
Bulk
Bulk
Active
1 MOhms
±0.1%
0.75W, 3/4W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
-
2
-
MMFR5215B100KV9
MMFR5215B100KV9
100KOHMS 0.1% 0.75W 5PPM
RESI
170
In Stock
1 : $6.41000
Bulk
Bulk
Active
100 kOhms
±0.1%
0.75W, 3/4W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
-
2
-
MMFR5215B1K00V9
MMFR5215B1K00V9
1KOHMS 0.1% 0.75W 5PPM
RESI
168
In Stock
1 : $6.41000
Bulk
Bulk
Active
1 kOhms
±0.1%
0.75W, 3/4W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
-
2
-
MMFR5215B2K00V9
MMFR5215B2K00V9
2KOHMS 0.1% 0.75W 5PPM
RESI
167
In Stock
1 : $6.41000
Bulk
Bulk
Active
2 kOhms
±0.1%
0.75W, 3/4W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
-
2
-
MMFR5215B500KV9
MMFR5215B500KV9
500KOHMS 0.1% 0.75W 5PPM
RESI
166
In Stock
1 : $6.41000
Bulk
Bulk
Active
500 kOhms
±0.1%
0.75W, 3/4W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
-
2
-
MMFR5215B500RV9
MMFR5215B500RV9
500OHMS 0.1% 0.75W 5PPM
RESI
166
In Stock
1 : $6.41000
Bulk
Bulk
Active
500 Ohms
±0.1%
0.75W, 3/4W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
-
2
-
MMFR5215B100RV9
MMFR5215B100RV9
100OHMS 0.1% 0.75W 5PPM
RESI
124
In Stock
1 : $6.41000
Bulk
Bulk
Active
100 Ohms
±0.1%
0.75W, 3/4W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
-
2
-
MMFR6518B22K0V9
MMFR6518B22K0V9
22 KOHMS 0.1% 1W 5PPM/
RESI
300
In Stock
1 : $6.57000
Bulk
Bulk
Active
22 kOhms
±0.1%
1W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.256" Dia x 0.720" L (6.50mm x 18.30mm)
-
2
-
MMFR6518B180RV9
MMFR6518B180RV9
180 OHMS 0.1% 1W 5PPM/
RESI
300
In Stock
1 : $6.57000
Bulk
Bulk
Active
180 Ohms
±0.1%
1W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.256" Dia x 0.720" L (6.50mm x 18.30mm)
-
2
-
MMFR6518B15K0V9
MMFR6518B15K0V9
15 KOHMS 0.1% 1W 5PPM/
RESI
300
In Stock
1 : $6.57000
Bulk
Bulk
Active
15 kOhms
±0.1%
1W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.256" Dia x 0.720" L (6.50mm x 18.30mm)
-
2
-
MMFR6518B13K0V9
MMFR6518B13K0V9
13 KOHMS 0.1% 1W 5PPM/
RESI
300
In Stock
1 : $6.57000
Bulk
Bulk
Active
13 kOhms
±0.1%
1W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.256" Dia x 0.720" L (6.50mm x 18.30mm)
-
2
-
MMFR6518B1K80V9
MMFR6518B1K80V9
1.8 KOHMS 0.1% 1W 5PPM/
RESI
300
In Stock
1 : $6.57000
Bulk
Bulk
Active
1.8 kOhms
±0.1%
1W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.256" Dia x 0.720" L (6.50mm x 18.30mm)
-
2
-
MMFR6518B11K0V9
MMFR6518B11K0V9
11 KOHMS 0.1% 1W 5PPM/
RESI
300
In Stock
1 : $6.57000
Bulk
Bulk
Active
11 kOhms
±0.1%
1W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.256" Dia x 0.720" L (6.50mm x 18.30mm)
-
2
-
MMFR6518B5K10V9
MMFR6518B5K10V9
5.1 KOHMS 0.1% 1W 5PPM/
RESI
300
In Stock
1 : $6.57000
Bulk
Bulk
Active
5.1 kOhms
±0.1%
1W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.256" Dia x 0.720" L (6.50mm x 18.30mm)
-
2
-
MMFR6518B18R0V9
MMFR6518B18R0V9
18 OHMS 0.1% 1W 5PPM/
RESI
300
In Stock
1 : $6.57000
Bulk
Bulk
Active
18 Ohms
±0.1%
1W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.256" Dia x 0.720" L (6.50mm x 18.30mm)
-
2
-
MMFR6518B33K0V9
MMFR6518B33K0V9
33 KOHMS 0.1% 1W 5PPM/
RESI
298
In Stock
1 : $6.57000
Bulk
Bulk
Active
33 kOhms
±0.1%
1W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.256" Dia x 0.720" L (6.50mm x 18.30mm)
-
2
-
MMFR6518B1K20V9
MMFR6518B1K20V9
1.2 KOHMS 0.1% 1W 5PPM/
RESI
298
In Stock
1 : $6.57000
Bulk
Bulk
Active
1.2 kOhms
±0.1%
1W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.256" Dia x 0.720" L (6.50mm x 18.30mm)
-
2
-
MMFR6518B47K0V9
MMFR6518B47K0V9
47 KOHMS 0.1% 1W 5PPM/
RESI
298
In Stock
1 : $6.57000
Bulk
Bulk
Active
47 kOhms
±0.1%
1W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.256" Dia x 0.720" L (6.50mm x 18.30mm)
-
2
-
MMFR6518B2K70V9
MMFR6518B2K70V9
2.7 KOHMS 0.1% 1W 5PPM/
RESI
297
In Stock
1 : $6.57000
Bulk
Bulk
Active
2.7 kOhms
±0.1%
1W
Metal Film
-
±5ppm/°C
-50°C ~ 125°C
Axial
Axial
0.256" Dia x 0.720" L (6.50mm x 18.30mm)
-
2
-
Showing
of 511

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).