Through Hole Resistors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
HSX-2T1006FE
HSX-2T1006FE
100 MEG HERMETICALLY SEALED
Ohmite
26
In Stock
1 : $59.04000
Box
-
Box
Active
100 MOhms
±1%
2W
Ceramic
Moisture Resistant
±100ppm/°C
-30°C ~ 75°C
Axial
Axial
0.256" Dia x 1.063" L (6.50mm x 27.00mm)
-
2
-
HSX-2Z1007FE
HSX-2Z1007FE
1 GIG HERMETICALL SEALED
Ohmite
26
In Stock
1 : $63.32000
Box
-
Box
Active
1 GOhms
±1%
2W
Ceramic
Moisture Resistant
±200ppm/°C
-30°C ~ 75°C
Axial
Axial
0.256" Dia x 1.063" L (6.50mm x 27.00mm)
-
2
-
HSX-2Z1008FE
HSX-2Z1008FE
10 GIG HERMETICALLY SEALED
Ohmite
11
In Stock
1 : $127.96000
Box
-
Box
Active
10 GOhms
±1%
2W
Ceramic
Moisture Resistant
±200ppm/°C
-30°C ~ 75°C
Axial
Axial
0.256" Dia x 1.063" L (6.50mm x 27.00mm)
-
2
-
HSX-2W1005FE
HSX-2W1005FE
10 MEG HERMETICALLY SEALED
Ohmite
24
In Stock
1 : $61.04000
Box
-
Box
Active
10 MOhms
±1%
2W
Ceramic
Moisture Resistant
±25ppm/°C
-30°C ~ 75°C
Axial
Axial
0.256" Dia x 1.063" L (6.50mm x 27.00mm)
-
2
-
HSX-2W1004FE
HSX-2W1004FE
1 MEG HERMETICALLY SEALED
Ohmite
0
In Stock
Check Lead Time
1 : $61.04000
Box
-
Box
Active
1 MOhms
±1%
2W
Ceramic
Moisture Resistant
±25ppm/°C
-30°C ~ 75°C
Axial
Axial
0.256" Dia x 1.063" L (6.50mm x 27.00mm)
-
2
-
Showing
of 5

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).