Through Hole Resistors

Results: 213
Product Status
ActiveObsolete
Resistance
15 mOhms20 mOhms22 mOhms47 mOhms50 mOhms51 mOhms56 mOhms100 mOhms150 mOhms200 mOhms250 mOhms270 mOhms
Tolerance
±1%±2%±5%±10%
Temperature Coefficient
±200ppm/°C±350ppm/°C±900ppm/°C
Stocking Options
Environmental Options
Media
Marketplace Product
213Results
Applied FiltersRemove All

Showing
of 213
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
TO-247
LTO100F10000JTE3
RES 1K OHM 100W 5% TO247
Vishay Sfernice
3,397
In Stock
1 : $8.63000
Tube
Tube
Active1 kOhms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±200ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
TO-247
LTO100F100R0JTE3
RES 100 OHM 100W 5% TO247
Vishay Sfernice
414
In Stock
1 : $8.63000
Tube
Tube
Active100 Ohms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±200ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
TO-247
LTO100F10R00JTE3
RES 10 OHM 100W 5% TO247
Vishay Sfernice
1,325
In Stock
1 : $8.63000
Tube
Tube
Active10 Ohms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±350ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
TO-247
LTO100F1R000JTE3
RES 1 OHM 100W 5% TO247
Vishay Sfernice
1,016
In Stock
1 : $8.63000
Tube
Tube
Active1 Ohms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±350ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
TO-247
LTO100F15R00JTE3
RES 15 OHM 100W 5% TO247
Vishay Sfernice
776
In Stock
1 : $8.63000
Tube
Tube
Active15 Ohms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±350ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
TO-247
LTO100F4R700JTE3
RES 4.7 OHM 100W 5% TO247
Vishay Sfernice
540
In Stock
1 : $8.63000
Tube
Tube
Active4.7 Ohms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±350ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
TO-247
LTO100F100R0FTE3
RES 100 OHM 100W 1% TO247
Vishay Sfernice
241
In Stock
1 : $12.94000
Tube
Tube
Active100 Ohms±1%100WThick FilmAutomotive AEC-Q200, Non-Inductive±200ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
SFERNICE FIXED RESISTORS
LTO100F50R00FTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
172
In Stock
1 : $14.24000
Tube
Tube
Active50 Ohms±1%100WThick FilmAutomotive AEC-Q200, Non-Inductive±200ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
TO-247
LTO100F10001JTE3
RES 10K OHM 100W 5% TO247
Vishay Sfernice
459
In Stock
1 : $8.63000
Tube
Tube
Active10 kOhms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±200ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
SFERNICE FIXED RESISTORS
LTO100F2R000FTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
700
In Stock
1 : $12.94000
Tube
Tube
Active2 Ohms±1%100WThick FilmAutomotive AEC-Q200, Non-Inductive±350ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
TO-247
LTO100F4R700FTE3
RES 4.7 OHM 100W 1% TO247
Vishay Sfernice
41
In Stock
1 : $12.94000
Tube
Tube
Active4.7 Ohms±1%100WThick FilmAutomotive AEC-Q200, Non-Inductive±350ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
TO-247
LTO100FR1000JTE3
RES 0.1 OHM 100W 5% TO247
Vishay Sfernice
100
In Stock
1 : $10.35000
Tube
Tube
Active100 mOhms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±350ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
LTO100F1R000FTE3
LTO100F1R000FTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
64
In Stock
1 : $12.94000
Tube
Tube
Active1 Ohms±1%100WThick FilmAutomotive AEC-Q200, Non-Inductive±350ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
TO-247
LTO100F10R00FTE3
RES 10 OHM 100W 1% TO247
Vishay Sfernice
37
In Stock
1 : $12.94000
Tube
Tube
Active10 Ohms±1%100WThick FilmAutomotive AEC-Q200, Non-Inductive±350ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
TO-247
LTO100FR0150JTE3
RES 0.015 OHM 100W 5% TO247
Vishay Sfernice
24
In Stock
1 : $12.94000
Tube
Tube
Active15 mOhms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±900ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
TO-247
LTO100FR0500JTE3
RES 0.05 OHM 100W 5% TO247
Vishay Sfernice
30
In Stock
1 : $11.39000
Tube
Tube
Active50 mOhms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±900ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
SFERNICE FIXED RESISTORS
LTO100F18001JTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
46
In Stock
1 : $8.63000
Tube
Tube
Active18 kOhms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±200ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
SFERNICE FIXED RESISTORS
LTO100F2R000JTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
30
In Stock
1 : $8.63000
Tube
Tube
Active2 Ohms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±350ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
SFERNICE FIXED RESISTORS
LTO100F20R00JTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
30
In Stock
1 : $8.63000
Tube
Tube
Active20 Ohms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±200ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
SFERNICE FIXED RESISTORS
LTO100F15001JTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
30
In Stock
1 : $8.63000
Tube
Tube
Active15 kOhms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±200ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
SFERNICE FIXED RESISTORS
LTO100F150R0JTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
30
In Stock
1 : $8.63000
Tube
Tube
Active150 Ohms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±200ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
SFERNICE FIXED RESISTORS
LTO100F12R00JTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
30
In Stock
1 : $8.63000
Tube
Tube
Active12 Ohms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±350ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
SFERNICE FIXED RESISTORS
LTO100F1R300JTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
29
In Stock
1 : $8.63000
Tube
Tube
Active1.3 Ohms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±350ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
SFERNICE FIXED RESISTORS
LTO100FR6200JTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
28
In Stock
1 : $8.63000
Tube
Tube
Active620 mOhms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±350ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
SFERNICE FIXED RESISTORS
LTO100F909R0JTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
28
In Stock
1 : $9.49000
Tube
Tube
Active909 Ohms±5%100WThick FilmAutomotive AEC-Q200, Non-Inductive±200ppm/°C-55°C ~ 175°CTO-247-2TO-2470.620" L x 0.197" W (15.76mm x 5.00mm)0.976" (24.80mm)2-
Showing
of 213

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).