Showing
1 - 25
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
LTO050F150R0JTE3
LTO050F22R00JTE3
RES 22 OHM 50W 5% TO220
Vishay Sfernice
2,208
In Stock
1 : $7.55000
Tube
Tube
Active22 Ohms±5%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F10R00JTE3
RES 10 OHM 50W 5% TO220
Vishay Sfernice
780
In Stock
1 : $7.55000
Tube
Tube
Active10 Ohms±5%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F4R700JTE3
RES 4.7 OHM 50W 5% TO220
Vishay Sfernice
407
In Stock
1 : $7.55000
Tube
Tube
Active4.7 Ohms±5%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F10001JTE3
RES 10K OHM 50W 5% TO220
Vishay Sfernice
351
In Stock
1 : $7.55000
Tube
Tube
Active10 kOhms±5%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F10000JTE3
RES 1K OHM 50W 5% TO220
Vishay Sfernice
558
In Stock
1 : $7.55000
Tube
Tube
Active1 kOhms±5%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F10R00FTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
149
In Stock
1 : $11.34000
Tube
Tube
Active10 Ohms±1%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-220-20.409" L x 0.126" W (10.40mm x 3.20mm)0.799" (20.30mm)2-
LTO050F150R0JTE3
LTO050F150R0JTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
100
In Stock
1 : $7.55000
Tube
Tube
Active150 Ohms±5%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2 Full PackTO-220-20.409" L x 0.126" W (10.40mm x 3.20mm)0.799" (20.30mm)2-
LTO050F150R0JTE3
LTO050FR0470JTE3
RES 0.047 OHM 50W 5% TO220
Vishay Sfernice
69
In Stock
1 : $9.07000
Tube
Tube
Active47 mOhms±5%50WThick FilmNon-Inductive±700ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050FR1000JTE3
RES 0.1 OHM 50W 5% TO220
Vishay Sfernice
50
In Stock
1 : $9.07000
Tube
Tube
Active100 mOhms±5%50WThick FilmNon-Inductive±250ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050FR0680JTE3
RES 0.068 OHM 50W 5% TO220
Vishay Sfernice
46
In Stock
1 : $9.07000
Tube
Tube
Active68 mOhms±5%50WThick FilmNon-Inductive±700ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F2R200FTE3
RES 2.2 OHM 50W 1% TO220
Vishay Sfernice
791
In Stock
1 : $11.34000
Tube
Tube
Active2.2 Ohms±1%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F100R0FTE3
RES 100 OHM 50W 1% TO220
Vishay Sfernice
83
In Stock
1 : $11.34000
Tube
Tube
Active100 Ohms±1%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F25R00KTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
40
In Stock
1 : $8.31000
Tube
Tube
Active25 Ohms±10%30WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2 Full PackTO-220-20.409" L x 0.126" W (10.40mm x 3.20mm)0.799" (20.30mm)2-
LTO050F150R0JTE3
LTO050F1R000FTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
50
In Stock
1 : $11.34000
Tube
Tube
Active1 Ohms±1%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-220-20.409" L x 0.126" W (10.40mm x 3.20mm)0.799" (20.30mm)2-
LTO050F150R0JTE3
LTO050F10000FTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
50
In Stock
1 : $11.34000
Tube
Tube
Active1 kOhms±1%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-220-20.409" L x 0.126" W (10.40mm x 3.20mm)0.799" (20.30mm)2-
LTO050F150R0JTE3
LTO050FR0500FTE3
RES 0.05 OHM 1% 50W TO220
Vishay Sfernice
40
In Stock
1 : $12.68000
Tube
Tube
Obsolete50 mOhms±1%50WThick FilmNon-Inductive±700ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F47R00JTE3
RES 47 OHM 50W 5% TO220
Vishay Sfernice
0
In Stock
1 : $7.55000
Tube
Tube
Active47 Ohms±5%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F100R0JTE3
RES 100 OHM 50W 5% TO220
Vishay Sfernice
0
In Stock
1 : $7.55000
Tube
Tube
Active100 Ohms±5%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F5R000JTE3
RES 5 OHM 50W 5% TO220
Vishay Sfernice
0
In Stock
1 : $8.31000
Tube
Tube
Active5 Ohms±5%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050FR4700JTE3
RES 0.47 OHM 50W 5% TO220
Vishay Sfernice
0
In Stock
1 : $7.55000
Tube
Tube
Active470 mOhms±5%50WThick FilmNon-Inductive±250ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F1R000JTE3
RES 1 OHM 50W 5% TO220
Vishay Sfernice
0
In Stock
1 : $7.55000
Tube
Tube
Active1 Ohms±5%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F2R200JTE3
RES 2.2 OHM 50W 5% TO220
Vishay Sfernice
0
In Stock
1 : $7.55000
Tube
Tube
Active2.2 Ohms±5%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050FR0100JTE3
RES 0.01 OHM 50W 5% TO220
Vishay Sfernice
0
In Stock
1 : $10.88000
Tube
Tube
Active10 mOhms±5%50WThick FilmNon-Inductive±900ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F47R00FTE3
RES 47 OHM 50W 1% TO220
Vishay Sfernice
0
In Stock
1 : $11.34000
Tube
Tube
Active47 Ohms±1%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
LTO050F150R0JTE3
LTO050F5R000FTE3
RES 5 OHM 50W 1% TO220
Vishay Sfernice
0
In Stock
1 : $11.43000
Tube
Tube
Active5 Ohms±1%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
Showing
1 - 25
of 34

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).