Through Hole Resistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,230 In Stock | 1 : $5.22000 Bulk | - | Bulk | Active | 390 mOhms | ±1% | 4W | Wirewound | Moisture Resistant, Non-Inductive, Non-Magnetic | - | -65°C ~ 250°C | Axial | Axial | 0.167" Dia x 0.562" L (4.24mm x 14.27mm) | - | 2 | - | |||
111 In Stock | 1 : $6.08000 Bulk | - | Bulk | Active | 1 Ohms | ±1% | 4W | Wirewound | Moisture Resistant, Non-Inductive, Non-Magnetic | ±50ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.167" Dia x 0.562" L (4.24mm x 14.27mm) | - | 2 | - | |||
420 In Stock | 1 : $7.08000 Bulk | - | Bulk | Active | 10 Ohms | ±1% | 4W | Wirewound | Moisture Resistant, Non-Inductive, Non-Magnetic | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.167" Dia x 0.562" L (4.24mm x 14.27mm) | - | 2 | - | |||
133 In Stock | 1 : $7.08000 Bulk | - | Bulk | Active | 100 Ohms | ±1% | 4W | Wirewound | Moisture Resistant, Non-Inductive, Non-Magnetic | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.167" Dia x 0.562" L (4.24mm x 14.27mm) | - | 2 | - | |||
643 In Stock | 1 : $6.07000 Bulk | - | Bulk | Active | 470 mOhms | ±1% | 4W | Wirewound | Moisture Resistant, Non-Inductive, Non-Magnetic | - | -65°C ~ 250°C | Axial | Axial | 0.167" Dia x 0.562" L (4.24mm x 14.27mm) | - | 2 | - | |||
84 In Stock | 1 : $6.00000 Bulk | - | Bulk | Active | 220 mOhms | ±1% | 4W | Wirewound | Moisture Resistant, Non-Inductive, Non-Magnetic | - | -65°C ~ 250°C | Axial | Axial | 0.167" Dia x 0.562" L (4.24mm x 14.27mm) | - | 2 | - | |||
36 In Stock | 1 : $10.37000 Bulk | - | Bulk | Active | 10 kOhms | ±1% | 4W | Wirewound | Moisture Resistant, Non-Inductive, Non-Magnetic | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.167" Dia x 0.562" L (4.24mm x 14.27mm) | - | 2 | - | |||
64 In Stock | 1 : $5.39000 Bulk | - | Bulk | Active | 330 mOhms | ±1% | 4W | Wirewound | Moisture Resistant, Non-Inductive, Non-Magnetic | - | -65°C ~ 250°C | Axial | Axial | 0.167" Dia x 0.562" L (4.24mm x 14.27mm) | - | 2 | - | |||
80 In Stock | 1 : $9.75000 Bulk | - | Bulk | Active | 1 kOhms | ±1% | 4W | Wirewound | Moisture Resistant, Non-Inductive, Non-Magnetic | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.167" Dia x 0.562" L (4.24mm x 14.27mm) | - | 2 | - | |||
68 In Stock | 1 : $6.29000 Bulk | - | Bulk | Active | 1.25 Ohms | ±1% | 4W | Wirewound | Moisture Resistant, Non-Inductive, Non-Magnetic | ±50ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.167" Dia x 0.562" L (4.24mm x 14.27mm) | - | 2 | - | |||
20 In Stock | 1 : $5.36000 Bulk | - | Bulk | Active | 500 mOhms | ±1% | 4W | Wirewound | Moisture Resistant, Non-Inductive, Non-Magnetic | ±90ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.167" Dia x 0.562" L (4.24mm x 14.27mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 100 : $2.50810 Bulk | - | Bulk | Active | 680 mOhms | ±1% | 4W | Wirewound | Moisture Resistant, Non-Inductive, Non-Magnetic | ±90ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.167" Dia x 0.562" L (4.24mm x 14.27mm) | - | 2 | - |