Showing
1 - 25
of 1,757
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
34,413
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.03030
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active600 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
242,162
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active430 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
182,203
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
147,504
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active680 kOhms±1%0.6WThin Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
59,695
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
52,485
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active110 Ohms±1%0.6WThin Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
54,003
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active12 Ohms±1%0.6WThin Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
47,232
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
47,607
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active49.9 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
54,333
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
20,453
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.21 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
45,798
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active23.7 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
35,303
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
38,331
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
30,942
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1.5 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
35,179
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active24.9 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
34,435
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active475 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
33,582
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active82 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
38,776
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active9.31 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
28,319
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active499 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
25,717
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
27,619
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
26,514
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
28,421
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active200 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
27,977
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active27 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
Showing
1 - 25
of 1,757

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).