Showing
of 1,101
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
Y1453
Y1453100R000V9L
RES 100 OHM 0.6W 0.005% RADIAL
VPG Foil Resistors
1,860
In Stock
1 : $38.87000
Bulk
Bulk
Active100 Ohms±0.005%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y1453500R000V9L
RES 500 OHM 0.6W 0.005% RADIAL
VPG Foil Resistors
491
In Stock
1 : $38.87000
Bulk
Bulk
Active500 Ohms±0.005%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y14535K00000V9L
RES 5K OHM 0.6W 0.005% RADIAL
VPG Foil Resistors
491
In Stock
1 : $38.87000
Bulk
Bulk
Active5 kOhms±0.005%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y145310K0000V9L
RES 10K OHM 0.6W 0.005% RADIAL
VPG Foil Resistors
289
In Stock
1 : $38.87000
Bulk
Bulk
Active10 kOhms±0.005%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y14531K00000T9L
RES 1K OHM 0.6W 0.01% RADIAL
VPG Foil Resistors
101
In Stock
1 : $30.70000
Bulk
Bulk
Active1 kOhms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y145350R0000T9L
RES 50 OHM 0.6W 0.01% RADIAL
VPG Foil Resistors
173
In Stock
1 : $46.01000
Bulk
Bulk
Active50 Ohms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y145320K0000V9L
RES 20K OHM 0.6W 0.005% RADIAL
VPG Foil Resistors
127
In Stock
1 : $38.87000
Bulk
Bulk
Active20 kOhms±0.005%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y145310K0000T9L
RES 10K OHM 0.6W 0.01% RADIAL
VPG Foil Resistors
24
In Stock
1 : $30.70000
Bulk
Bulk
Active10 kOhms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y14531R00000B9L
RES 1 OHM 0.6W 0.1% RADIAL
VPG Foil Resistors
67
In Stock
1 : $41.07000
Bulk
Bulk
Active1 Ohms±0.1%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y1453100R000T9L
RES 100 OHM 0.6W 0.01% RADIAL
VPG Foil Resistors
72
In Stock
1 : $30.70000
Bulk
Bulk
Active100 Ohms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y1453200R000T9L
RES 200 OHM 0.6W 0.01% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
1 : $30.70000
Bulk
Bulk
Active200 Ohms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y1453100R000D9L
RES 100 OHM 0.6W 0.5% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active100 Ohms±0.5%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y1453100R000F0L
RES 100 OHM 0.6W 1% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active100 Ohms±1%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y1453100R000F9L
RES 100 OHM 0.6W 1% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active100 Ohms±1%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y145310K0000D0L
RES 10K OHM 0.6W 0.5% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active10 kOhms±0.5%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y145310K0000F0L
RES 10K OHM 0.6W 1% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active10 kOhms±1%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y145310K0000F9L
RES 10K OHM 0.6W 1% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active10 kOhms±1%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y1453110R000F0L
RES 110 OHM 0.6W 1% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active110 Ohms±1%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y1453125R000F0L
RES 125 OHM 0.6W 1% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active125 Ohms±1%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y1453150R000F0L
RES 150 OHM 0.6W 1% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active150 Ohms±1%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y1453150R000F9L
RES 150 OHM 0.6W 1% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active150 Ohms±1%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y145315K0000F9L
RES 15K OHM 0.6W 1% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active15 kOhms±1%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y1453178R000D0L
RES 178 OHM 0.6W 0.5% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active178 Ohms±0.5%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y145317K0000D0L
RES 17K OHM 0.6W 0.5% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active17 kOhms±0.5%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Y1453
Y145317K0000F0L
RES 17K OHM 0.6W 1% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $19.36160
Bulk
Bulk
Active17 kOhms±1%0.6WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
Showing
of 1,101

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).