Through Hole Resistors

Results: 130
Stocking Options
Environmental Options
Media
Exclude
130Results
Applied FiltersRemove All

Showing
of 130
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RES 15K OHM 5% 10W AXIAL
RES 15K OHM 5% 10W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
15 kOhms
±5%
10W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 0.33 OHM 1% 5W AXIAL
RES 0.33 OHM 1% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
330 mOhms
±1%
5W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 180 OHM 5% 10W AXIAL
RES 180 OHM 5% 10W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
180 Ohms
±5%
10W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 1.2K OHM 1% 5W AXIAL
RES 1.2K OHM 1% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
1.2 kOhms
±1%
5W
-
Non-Inductive, Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 10 OHM 1% 5W AXIAL
RES 10 OHM 1% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
10 Ohms
±1%
5W
-
Non-Inductive, Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 18 OHM 5% 5W AXIAL
RES 18 OHM 5% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
18 Ohms
±5%
5W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 220 OHM 5% 10W AXIAL
RES 220 OHM 5% 10W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
220 Ohms
±5%
10W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 25 OHM 5% 10W AXIAL
RES 25 OHM 5% 10W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
25 Ohms
±5%
10W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 0.82 OHM 5% 5W AXIAL
RES 0.82 OHM 5% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
820 mOhms
±5%
5W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 0.5 OHM 1% 5W AXIAL
RES 0.5 OHM 1% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
500 mOhms
±1%
5W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 5.6K OHM 5% 5W AXIAL
RES 5.6K OHM 5% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
5.6 kOhms
±5%
5W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 2.7K OHM 5% 5W AXIAL
RES 2.7K OHM 5% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
2.7 kOhms
±5%
5W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 27 OHM 5% 10W AXIAL
RES 27 OHM 5% 10W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
27 Ohms
±5%
10W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 6.8K OHM 5% 5W AXIAL
RES 6.8K OHM 5% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
6.8 kOhms
±5%
5W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 8 OHM 1% 10W AXIAL
RES 8 OHM 1% 10W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
8 Ohms
±1%
10W
-
Non-Inductive, Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 3.3 OHM 1% 10W AXIAL
RES 3.3 OHM 1% 10W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
3.3 Ohms
±1%
10W
-
Non-Inductive, Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 1.2 OHM 5% 5W AXIAL
RES 1.2 OHM 5% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
1.2 Ohms
±5%
5W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 0.15 OHM 5% 10W AXIAL
RES 0.15 OHM 5% 10W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
150 mOhms
±5%
10W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 10 OHM 5% 5W AXIAL
RES 10 OHM 5% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
10 Ohms
±5%
5W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 68 OHM 5% 10W AXIAL
RES 68 OHM 5% 10W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
68 Ohms
±5%
10W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 8.2 OHM 2% 5W AXIAL
RES 8.2 OHM 2% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
8.2 Ohms
±2%
5W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 2.2 OHM 5% 5W AXIAL
RES 2.2 OHM 5% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
2.2 Ohms
±5%
5W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 18K OHM 5% 10W AXIAL
RES 18K OHM 5% 10W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
18 kOhms
±5%
10W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 100 OHM 1% 5W AXIAL
RES 100 OHM 1% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
100 Ohms
±1%
5W
-
Non-Inductive, Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
RES 0.1 OHM 5% 5W AXIAL
RES 0.1 OHM 5% 5W AXIAL
Ohmite
0
Marketplace
Active
-
Bulk
Active
100 mOhms
±5%
5W
-
Non-Magnetic
±50ppm/°C
-
Axial
Axial
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
-
2
-
Showing
of 130

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).