Through Hole Resistors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RS02C1R000FE70
FA10A33K00JE12
FA10A 33K 5% E12 E3
Vishay Dale
90
In Stock
1 : $8.34000
Bulk
-
Bulk
Active
33 kOhms
±5%
10W
Wirewound
Moisture Resistant, Weldable
±30ppm/°C
-65°C ~ 250°C
Axial
Axial
0.295" Dia x 1.750" L (7.49mm x 44.45mm)
-
2
-
RESISTOR .68 OHM 1W 1% WIREWOUND
FA001R6800FE08
RESISTOR .68 OHM 1W 1% WIREWOUND
Vishay Dale
0
In Stock
Check Lead Time
Active
-
-
Active
680 mOhms
±1%
1W
Wirewound
Moisture Resistant, Weldable
±90ppm/°C
-65°C ~ 250°C
Axial
Axial
0.135" Dia x 0.375" L (3.43mm x 9.52mm)
-
2
-
Showing
of 2

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).